Part Details for SNFPW021506BB8JS00 by Wima
Overview of SNFPW021506BB8JS00 by Wima
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (7 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Electronic Manufacturing
Price & Stock for SNFPW021506BB8JS00
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
505-SNFPW021506BB8JS
|
Mouser Electronics | Film Capacitors Snubber FKP 0.015 F 3000 VDC 11x21x31.5 PCM28.5 RoHS: Compliant | 0 |
|
$3.9700 | Order Now |
Part Details for SNFPW021506BB8JS00
SNFPW021506BB8JS00 CAD Models
SNFPW021506BB8JS00 Part Data Attributes
|
SNFPW021506BB8JS00
Wima
Buy Now
Datasheet
|
Compare Parts:
SNFPW021506BB8JS00
Wima
Film Capacitor, Polypropylene, 3000V, 5% +Tol, 5% -Tol, 0.015uF,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | WIMA GMBH & CO KG | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00 | |
Capacitance | 0.015 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYPROPYLENE | |
Height | 21 mm | |
JESD-609 Code | e3 | |
Length | 31.5 mm | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | Radial | |
Packing Method | Box | |
Positive Tolerance | 5% | |
Rated (AC) Voltage (URac) | 700 V | |
Rated (DC) Voltage (URdc) | 3000 V | |
Terminal Finish | TIN | |
Terminal Pitch | 28.5 mm | |
Width | 11 mm |
Alternate Parts for SNFPW021506BB8JS00
This table gives cross-reference parts and alternative options found for SNFPW021506BB8JS00. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SNFPW021506BB8JS00, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SNFPW02150S9D2JS00 | Film Capacitor, Polypropylene, 3000V, 0.015uF | Wima | SNFPW021506BB8JS00 vs SNFPW02150S9D2JS00 |
SNFPW021506BD2JS00 | Film Capacitor, Polypropylene, 3000V, 5% +Tol, 5% -Tol, 0.015uF, | Wima | SNFPW021506BB8JS00 vs SNFPW021506BD2JS00 |
SNFPW021506BD2JSSD | Film Capacitor, Polypropylene, 3000V, 5% +Tol, 5% -Tol, 0.015uF, | Wima | SNFPW021506BB8JS00 vs SNFPW021506BD2JSSD |
SNFPW02150S9FSJS00 | Film Capacitor, Polypropylene, 3000V, 0.015uF | Wima | SNFPW021506BB8JS00 vs SNFPW02150S9FSJS00 |
SNFPW02150S9B8JS00 | Film Capacitor, Polypropylene, 3000V, 0.015uF | Wima | SNFPW021506BB8JS00 vs SNFPW02150S9B8JS00 |
SNFPW021506BB8JSSD | Film Capacitor, Polypropylene, 3000V, 5% +Tol, 5% -Tol, 0.015uF, | Wima | SNFPW021506BB8JS00 vs SNFPW021506BB8JSSD |
SNFPW021506BFSJS00 | Film Capacitor, Polypropylene, 3000V, 5% +Tol, 5% -Tol, 0.015uF, | Wima | SNFPW021506BB8JS00 vs SNFPW021506BFSJS00 |