Part Details for SNFPU033307I1IKS00 by Wima
Overview of SNFPU033307I1IKS00 by Wima
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SNFPU033307I1IKS00
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1928-SNFPU033307I1IKS00-ND
|
DigiKey | SNUBBER FKP 0.33 F 2000 VDC 31X4 Min Qty: 144 Lead time: 16 Weeks Container: Bulk | Temporarily Out of Stock |
|
$10.5802 | Buy Now |
DISTI #
505-SNFPU033307I1IKS
|
Mouser Electronics | Film Capacitors Snubber FKP 0.33 uF 2000 VDC 31x46x41.5 SN RoHS: Compliant | 0 |
|
$9.7700 / $10.5700 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 72 Package Multiple: 72 Lead time: 17 Weeks | 0 |
|
$17.9800 | Buy Now |
Part Details for SNFPU033307I1IKS00
SNFPU033307I1IKS00 CAD Models
SNFPU033307I1IKS00 Part Data Attributes
|
SNFPU033307I1IKS00
Wima
Buy Now
Datasheet
|
Compare Parts:
SNFPU033307I1IKS00
Wima
Film Capacitor, Polypropylene, 2000V, 10% +Tol, 10% -Tol, 0.33uF,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | WIMA GMBH & CO KG | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00 | |
Capacitance | 0.33 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYPROPYLENE | |
Height | 46 mm | |
JESD-609 Code | e3 | |
Length | 41.5 mm | |
Mounting Feature | CHASSIS MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | Chassis Mount | |
Packing Method | TRAY | |
Positive Tolerance | 10% | |
Rated (AC) Voltage (URac) | 700 V | |
Rated (DC) Voltage (URdc) | 2000 V | |
Reference Standard | AEC-Q200 | |
Surface Mount | NO | |
Terminal Finish | TIN | |
Terminal Shape | LUG | |
Width | 31 mm |
Alternate Parts for SNFPU033307I1IKS00
This table gives cross-reference parts and alternative options found for SNFPU033307I1IKS00. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SNFPU033307I1IKS00, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SNFPU033307I1AKS00 | Film Capacitor, Polypropylene, 2000V, 10% +Tol, 10% -Tol, 0.33uF, | Wima | SNFPU033307I1IKS00 vs SNFPU033307I1AKS00 |
SNFPU033307I2MKS00 | Film Capacitor, Polypropylene, 2000V, 10% +Tol, 10% -Tol, 0.33uF, | Wima | SNFPU033307I1IKS00 vs SNFPU033307I2MKS00 |
SNFPU033307I3KKS00 | Film Capacitor, Polypropylene, 2000V, 10% +Tol, 10% -Tol, 0.33uF, | Wima | SNFPU033307I1IKS00 vs SNFPU033307I3KKS00 |
SNFPU033307I1JKS00 | Film Capacitor, Polypropylene, 2000V, 10% +Tol, 10% -Tol, 0.33uF, | Wima | SNFPU033307I1IKS00 vs SNFPU033307I1JKS00 |
SNFPU033307I4CKS00 | Film Capacitor, Polypropylene, 2000V, 10% +Tol, 10% -Tol, 0.33uF, | Wima | SNFPU033307I1IKS00 vs SNFPU033307I4CKS00 |
SNFPU033307I2JKS00 | Film Capacitor, Polypropylene, 2000V, 10% +Tol, 10% -Tol, 0.33uF, | Wima | SNFPU033307I1IKS00 vs SNFPU033307I2JKS00 |
SNFPU033307I2AKS00 | Film Capacitor, Polypropylene, 2000V, 10% +Tol, 10% -Tol, 0.33uF, | Wima | SNFPU033307I1IKS00 vs SNFPU033307I2AKS00 |
SNFPU033307I3PKS00 | Film Capacitor, Polypropylene, 2000V, 10% +Tol, 10% -Tol, 0.33uF, | Wima | SNFPU033307I1IKS00 vs SNFPU033307I3PKS00 |
SNFPU033307I2KKS00 | Film Capacitor, Polypropylene, 2000V, 10% +Tol, 10% -Tol, 0.33uF, | Wima | SNFPU033307I1IKS00 vs SNFPU033307I2KKS00 |
SNFPU033307I3GKS00 | Film Capacitor, Polypropylene, 2000V, 10% +Tol, 10% -Tol, 0.33uF, | Wima | SNFPU033307I1IKS00 vs SNFPU033307I3GKS00 |