Part Details for SNFPU031507G2EKS00 by Wima
Overview of SNFPU031507G2EKS00 by Wima
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Electronic Manufacturing
Price & Stock for SNFPU031507G2EKS00
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1928-SNFPU031507G2EKS00-ND
|
DigiKey | SNUBBER FKP 0.15 F 2000 VDC 20X3 Min Qty: 126 Lead time: 16 Weeks Container: Bulk | Temporarily Out of Stock |
|
$7.9471 | Buy Now |
DISTI #
505-SNFPU031507G2EKS
|
Mouser Electronics | Film Capacitors Snubber FKP 0.15 uF 2000 VDC 20x39.5x41.5 SN RoHS: Compliant | 0 |
|
$6.8900 / $7.9400 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 63 Package Multiple: 63 Lead time: 17 Weeks | 0 |
|
$13.5100 | Buy Now |
Part Details for SNFPU031507G2EKS00
SNFPU031507G2EKS00 CAD Models
SNFPU031507G2EKS00 Part Data Attributes
|
SNFPU031507G2EKS00
Wima
Buy Now
Datasheet
|
Compare Parts:
SNFPU031507G2EKS00
Wima
Film Capacitor, Polypropylene, 2000V, 10% +Tol, 10% -Tol, 0.15uF,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | WIMA GMBH & CO KG | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00 | |
Capacitance | 0.15 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYPROPYLENE | |
Height | 39.5 mm | |
JESD-609 Code | e3 | |
Length | 41.5 mm | |
Mounting Feature | CHASSIS MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | Panel Mount | |
Packing Method | Box | |
Positive Tolerance | 10% | |
Rated (AC) Voltage (URac) | 700 V | |
Rated (DC) Voltage (URdc) | 2000 V | |
Surface Mount | NO | |
Terminal Finish | TIN | |
Terminal Shape | LUG | |
Width | 20 mm |
Alternate Parts for SNFPU031507G2EKS00
This table gives cross-reference parts and alternative options found for SNFPU031507G2EKS00. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SNFPU031507G2EKS00, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SNFPU031507G2IKS00 | Film Capacitor, Polypropylene, 2000V, 10% +Tol, 10% -Tol, 0.15uF, | Wima | SNFPU031507G2EKS00 vs SNFPU031507G2IKS00 |
SNFPU03150SL3IKS00 | Film Capacitor, Polypropylene, 2000V, 0.15uF | Wima | SNFPU031507G2EKS00 vs SNFPU03150SL3IKS00 |
SNFPU03150SL3KKS00 | Film Capacitor, Polypropylene, 2000V, 0.15uF | Wima | SNFPU031507G2EKS00 vs SNFPU03150SL3KKS00 |
SNFPU03150SL4AKS00 | Film Capacitor, Polypropylene, 2000V, 0.15uF | Wima | SNFPU031507G2EKS00 vs SNFPU03150SL4AKS00 |
SNFPU03150SL3LKS00 | Film Capacitor, Polypropylene, 2000V, 0.15uF | Wima | SNFPU031507G2EKS00 vs SNFPU03150SL3LKS00 |
SNFPU031507G5AKS00 | Film Capacitor, Polypropylene, 2000V, 10% +Tol, 10% -Tol, 0.15uF, | Wima | SNFPU031507G2EKS00 vs SNFPU031507G5AKS00 |
SNFPU031507G3IKS00 | Film Capacitor, Polypropylene, 2000V, 10% +Tol, 10% -Tol, 0.15uF, | Wima | SNFPU031507G2EKS00 vs SNFPU031507G3IKS00 |
SNFPU03150SL2IKS00 | Film Capacitor, Polypropylene, 2000V, 0.15uF | Wima | SNFPU031507G2EKS00 vs SNFPU03150SL2IKS00 |
SNFPU03150SL1AKS00 | Film Capacitor, Polypropylene, 2000V, 0.15uF | Wima | SNFPU031507G2EKS00 vs SNFPU03150SL1AKS00 |
SNFPU03150SL4CKS00 | Film Capacitor, Polypropylene, 2000V, 0.15uF | Wima | SNFPU031507G2EKS00 vs SNFPU03150SL4CKS00 |