Part Details for SNFPU021505IFSMS00 by Wima
Overview of SNFPU021505IFSMS00 by Wima
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SNFPU021505IFSMS00
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
505-SNFPU021505IFSMS
|
Mouser Electronics | Film Capacitors Snubber FKP 0.015 F 2000 VDC 11x21x26.5 PCM23.5 RoHS: Compliant | 0 |
|
$3.6900 | Order Now |
Part Details for SNFPU021505IFSMS00
SNFPU021505IFSMS00 CAD Models
SNFPU021505IFSMS00 Part Data Attributes
|
SNFPU021505IFSMS00
Wima
Buy Now
Datasheet
|
Compare Parts:
SNFPU021505IFSMS00
Wima
Film Capacitor, Polypropylene, 2000V, 20% +Tol, 20% -Tol, 0.015uF,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | WIMA GMBH & CO KG | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00 | |
Capacitance | 0.015 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYPROPYLENE | |
Height | 21 mm | |
JESD-609 Code | e3 | |
Length | 26.5 mm | |
Mounting Feature | CHASSIS MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | Chassis Mount | |
Packing Method | Box | |
Positive Tolerance | 20% | |
Rated (AC) Voltage (URac) | 700 V | |
Rated (DC) Voltage (URdc) | 2000 V | |
Surface Mount | NO | |
Terminal Finish | TIN | |
Terminal Pitch | 23.5 mm | |
Terminal Shape | LUG | |
Width | 11 mm |
Alternate Parts for SNFPU021505IFSMS00
This table gives cross-reference parts and alternative options found for SNFPU021505IFSMS00. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SNFPU021505IFSMS00, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
FKP4U021505I00MD | Film Capacitor, Polypropylene, 2000V, 0.015uF | Wima | SNFPU021505IFSMS00 vs FKP4U021505I00MD |
SNFPU021505IB5MS00 | Film Capacitor, Polypropylene, 2000V, 20% +Tol, 20% -Tol, 0.015uF, | Wima | SNFPU021505IFSMS00 vs SNFPU021505IB5MS00 |
FKP4U021505I00MB | Film Capacitor, Polypropylene, 2000V, 0.015uF | Wima | SNFPU021505IFSMS00 vs FKP4U021505I00MB |
SNFPU021505ID2MSSD | Film Capacitor, Polypropylene, 2000V, 20% +Tol, 20% -Tol, 0.015uF, | Wima | SNFPU021505IFSMS00 vs SNFPU021505ID2MSSD |
FKP4U021505I00MX | CAP,POLYPROPYLENE,15NF,2KVDC,20% -TOL,20% +TOL | Wima | SNFPU021505IFSMS00 vs FKP4U021505I00MX |
FKP4U021505I00MY | Film Capacitor, Polypropylene, 2000V, 0.015uF | Wima | SNFPU021505IFSMS00 vs FKP4U021505I00MY |
SNFPU02150S8D2MS00 | Film Capacitor, Polypropylene, 2000V, 0.015uF | Wima | SNFPU021505IFSMS00 vs SNFPU02150S8D2MS00 |
SNFPU021505IFSMSSD | Film Capacitor, Polypropylene, 2000V, 20% +Tol, 20% -Tol, 0.015uF, | Wima | SNFPU021505IFSMS00 vs SNFPU021505IFSMSSD |
FKP4U021505I00MH | Film Capacitor, Polypropylene, 2000V, 0.015uF | Wima | SNFPU021505IFSMS00 vs FKP4U021505I00MH |
FKP4U021505I00MJ | Film Capacitor, Polypropylene, 2000V, 0.015uF | Wima | SNFPU021505IFSMS00 vs FKP4U021505I00MJ |