Part Details for SNFPT041508L3OKS00 by Wima
Overview of SNFPT041508L3OKS00 by Wima
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SNFPT041508L3OKS00
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1928-SNFPT041508L3OKS00-ND
|
DigiKey | SNUBBER FKP 1.5 F 1600 VDC 37X54 Min Qty: 75 Lead time: 16 Weeks Container: Bulk | Temporarily Out of Stock |
|
$17.2448 | Buy Now |
DISTI #
505-SNFPT041508L3OKS
|
Mouser Electronics | Film Capacitors Snubber FKP 1.5 uF 1600 VDC 37x54x56 SN RoHS: Compliant | 0 |
|
$14.4600 / $17.2400 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 25 Package Multiple: 25 | 0 |
|
$32.6700 | Buy Now |
Part Details for SNFPT041508L3OKS00
SNFPT041508L3OKS00 CAD Models
SNFPT041508L3OKS00 Part Data Attributes
|
SNFPT041508L3OKS00
Wima
Buy Now
Datasheet
|
Compare Parts:
SNFPT041508L3OKS00
Wima
Film Capacitor, Polypropylene, 1600V, 10% +Tol, 10% -Tol, 1.5uF, Chassis Mount,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | WIMA GMBH & CO KG | |
Reach Compliance Code | compliant | |
Capacitance | 1.5 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYPROPYLENE | |
Height | 54 mm | |
JESD-609 Code | e3 | |
Length | 56 mm | |
Mounting Feature | CHASSIS MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | Chassis Mount | |
Packing Method | TRAY | |
Positive Tolerance | 10% | |
Rated (AC) Voltage (URac) | 650 V | |
Rated (DC) Voltage (URdc) | 1600 V | |
Reference Standard | AEC-Q200 | |
Surface Mount | NO | |
Terminal Finish | TIN | |
Terminal Shape | LUG | |
Width | 37 mm |
Alternate Parts for SNFPT041508L3OKS00
This table gives cross-reference parts and alternative options found for SNFPT041508L3OKS00. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SNFPT041508L3OKS00, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SNFPT041508L3AKS00 | Film Capacitor, Polypropylene, 1600V, 10% +Tol, 10% -Tol, 1.5uF, Chassis Mount, | Wima | SNFPT041508L3OKS00 vs SNFPT041508L3AKS00 |
SNFPT041508L4JKS00 | Film Capacitor, Polypropylene, 1600V, 10% +Tol, 10% -Tol, 1.5uF, Chassis Mount, | Wima | SNFPT041508L3OKS00 vs SNFPT041508L4JKS00 |
SNFPT041508L3DKS00 | Film Capacitor, Polypropylene, 1600V, 10% +Tol, 10% -Tol, 1.5uF, Chassis Mount, | Wima | SNFPT041508L3OKS00 vs SNFPT041508L3DKS00 |
SNFPT041508L3CKS00 | Film Capacitor, Polypropylene, 1600V, 10% +Tol, 10% -Tol, 1.5uF, Chassis Mount, | Wima | SNFPT041508L3OKS00 vs SNFPT041508L3CKS00 |
SNFPT041508L1BKS00 | Film Capacitor, Polypropylene, 1600V, 10% +Tol, 10% -Tol, 1.5uF, Chassis Mount, | Wima | SNFPT041508L3OKS00 vs SNFPT041508L1BKS00 |
SNFPT041508L6BKS00 | Film Capacitor, Polypropylene, 1600V, 10% +Tol, 10% -Tol, 1.5uF, Chassis Mount, | Wima | SNFPT041508L3OKS00 vs SNFPT041508L6BKS00 |
SNFPT041508L1GKS00 | Film Capacitor, Polypropylene, 1600V, 10% +Tol, 10% -Tol, 1.5uF, Chassis Mount, | Wima | SNFPT041508L3OKS00 vs SNFPT041508L1GKS00 |
SNFPT041508L2QKS00 | Film Capacitor, Polypropylene, 1600V, 10% +Tol, 10% -Tol, 1.5uF, Chassis Mount, | Wima | SNFPT041508L3OKS00 vs SNFPT041508L2QKS00 |
SNFPT041508L6AKS00 | Film Capacitor, Polypropylene, 1600V, 10% +Tol, 10% -Tol, 1.5uF, Chassis Mount, | Wima | SNFPT041508L3OKS00 vs SNFPT041508L6AKS00 |
SNFPT041508L2BKS00 | Film Capacitor, Polypropylene, 1600V, 10% +Tol, 10% -Tol, 1.5uF, Chassis Mount, | Wima | SNFPT041508L3OKS00 vs SNFPT041508L2BKS00 |