Part Details for SNFPT022205HD2JSSD by Wima
Overview of SNFPT022205HD2JSSD by Wima
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (4 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Electronic Manufacturing
Price & Stock for SNFPT022205HD2JSSD
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
505-SNFPT022205HD2JS
|
Mouser Electronics | Film Capacitors Snubber FKP 0.022 F 1600 VDC 10.5x20.5x26.5 PCM22.5 RoHS: Compliant | 0 |
|
$3.8700 | Order Now |
Part Details for SNFPT022205HD2JSSD
SNFPT022205HD2JSSD CAD Models
SNFPT022205HD2JSSD Part Data Attributes
|
SNFPT022205HD2JSSD
Wima
Buy Now
Datasheet
|
Compare Parts:
SNFPT022205HD2JSSD
Wima
Film Capacitor, Polypropylene, 1600V, 5% +Tol, 5% -Tol, 0.022uF,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | WIMA GMBH & CO KG | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00 | |
Capacitance | 0.022 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYPROPYLENE | |
Height | 20.5 mm | |
JESD-609 Code | e3 | |
Length | 26.5 mm | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | Radial | |
Packing Method | Bulk | |
Positive Tolerance | 5% | |
Rated (AC) Voltage (URac) | 650 V | |
Rated (DC) Voltage (URdc) | 1600 V | |
Terminal Finish | TIN | |
Width | 10.5 mm |
Alternate Parts for SNFPT022205HD2JSSD
This table gives cross-reference parts and alternative options found for SNFPT022205HD2JSSD. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SNFPT022205HD2JSSD, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SNFPT02220S7B5JS00 | Film Capacitor, Polypropylene, 1600V, 0.022uF | Wima | SNFPT022205HD2JSSD vs SNFPT02220S7B5JS00 |
SNFPT022205HB5JSSD | Film Capacitor, Polypropylene, 1600V, 5% +Tol, 5% -Tol, 0.022uF, | Wima | SNFPT022205HD2JSSD vs SNFPT022205HB5JSSD |
SNFPT02220S7D2JS00 | Film Capacitor, Polypropylene, 1600V, 0.022uF | Wima | SNFPT022205HD2JSSD vs SNFPT02220S7D2JS00 |
SNFPT022205HB5JS00 | Film Capacitor, Polypropylene, 1600V, 5% +Tol, 5% -Tol, 0.022uF, | Wima | SNFPT022205HD2JSSD vs SNFPT022205HB5JS00 |