There are no models available for this part yet.
Overview of SNFPR033307F2JKS00 by Wima
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 3 listings )
- Number of FFF Equivalents: ( 10 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 crosses )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Security and Surveillance
Audio and Video Systems
Energy and Power Systems
Transportation and Logistics
Medical Imaging
Renewable Energy
Automotive
Robotics and Drones
Price & Stock for SNFPR033307F2JKS00 by Wima
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
1928-SNFPR033307F2JKS00-ND
|
DigiKey | SNUBBER FKP 0.33 F 1250 VDC 19X3 Min Qty: 224 Lead time: 16 Weeks Container: Bulk | Temporarily Out of Stock |
|
$8.5519 | Buy Now | |
DISTI #
505-SNFPR033307F2JKS
|
Mouser Electronics | Film Capacitors Snubber FKP 0.33 uF 1250 VDC 19x32x41.5 SN RoHS: Compliant | 0 |
|
$7.4200 / $8.1900 | Order Now | |
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 112 Package Multiple: 112 Lead time: 17 Weeks | 0 |
|
$14.5300 | Buy Now |
CAD Models for SNFPR033307F2JKS00 by Wima
Part Data Attributes for SNFPR033307F2JKS00 by Wima
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
WIMA GMBH & CO KG
|
Reach Compliance Code
|
compliant
|
Capacitance
|
0.33 µF
|
Capacitor Type
|
FILM CAPACITOR
|
Dielectric Material
|
POLYPROPYLENE
|
Height
|
32 mm
|
JESD-609 Code
|
e3
|
Length
|
41.5 mm
|
Mounting Feature
|
CHASSIS MOUNT
|
Negative Tolerance
|
10%
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
105 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Style
|
Chassis Mount
|
Packing Method
|
TRAY
|
Positive Tolerance
|
10%
|
Rated (AC) Voltage (URac)
|
600 V
|
Rated (DC) Voltage (URdc)
|
1250 V
|
Reference Standard
|
AEC-Q200
|
Surface Mount
|
NO
|
Terminal Finish
|
TIN
|
Terminal Shape
|
LUG
|
Width
|
19 mm
|
Alternate Parts for SNFPR033307F2JKS00
This table gives cross-reference parts and alternative options found for SNFPR033307F2JKS00. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SNFPR033307F2JKS00, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SNFPR033307F3AKS00 | Film Capacitor, Polypropylene, 1250V, 10% +Tol, 10% -Tol, 0.33uF, Chassis Mount, | Wima | SNFPR033307F2JKS00 vs SNFPR033307F3AKS00 |
SNFPR033307F3KKS00 | Film Capacitor, Polypropylene, 1250V, 10% +Tol, 10% -Tol, 0.33uF, Chassis Mount, | Wima | SNFPR033307F2JKS00 vs SNFPR033307F3KKS00 |
SNFPR033307F2KKS00 | Film Capacitor, Polypropylene, 1250V, 10% +Tol, 10% -Tol, 0.33uF, Chassis Mount, | Wima | SNFPR033307F2JKS00 vs SNFPR033307F2KKS00 |
SNFPR033307F3QKS00 | Film Capacitor, Polypropylene, 1250V, 10% +Tol, 10% -Tol, 0.33uF, Chassis Mount, | Wima | SNFPR033307F2JKS00 vs SNFPR033307F3QKS00 |
SNFPR033307F2AKS00 | Film Capacitor, Polypropylene, 1250V, 10% +Tol, 10% -Tol, 0.33uF, Chassis Mount, | Wima | SNFPR033307F2JKS00 vs SNFPR033307F2AKS00 |
SNFPR033307F3GKS00 | Film Capacitor, Polypropylene, 1250V, 10% +Tol, 10% -Tol, 0.33uF, Chassis Mount, | Wima | SNFPR033307F2JKS00 vs SNFPR033307F3GKS00 |
SNFPR033307F3PKS00 | Film Capacitor, Polypropylene, 1250V, 10% +Tol, 10% -Tol, 0.33uF, Chassis Mount, | Wima | SNFPR033307F2JKS00 vs SNFPR033307F3PKS00 |
SNFPR033307F4AKS00 | Film Capacitor, Polypropylene, 1250V, 10% +Tol, 10% -Tol, 0.33uF, Chassis Mount, | Wima | SNFPR033307F2JKS00 vs SNFPR033307F4AKS00 |
SNFPR033307F3LKS00 | Film Capacitor, Polypropylene, 1250V, 10% +Tol, 10% -Tol, 0.33uF, Chassis Mount, | Wima | SNFPR033307F2JKS00 vs SNFPR033307F3LKS00 |
SNFPR033307F1SKS00 | Film Capacitor, Polypropylene, 1250V, 10% +Tol, 10% -Tol, 0.33uF, Chassis Mount, | Wima | SNFPR033307F2JKS00 vs SNFPR033307F1SKS00 |