There are no models available for this part yet.
Overview of SNFPO141008K1AJS00 by Wima
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 0 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 crosses )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for SNFPO141008K1AJS00 by Wima
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
505-SF1.0/1000/5A1
|
Mouser Electronics | Film Capacitors 1000V 1uF 5% RoHS: Compliant | 0 |
|
$6.5400 / $10.8600 | Order Now |
CAD Models for SNFPO141008K1AJS00 by Wima
Part Data Attributes for SNFPO141008K1AJS00 by Wima
SNFPO141008K1AJS00
Wima
|
|
---|---|
Samacsys Manufacturer
|
WIMA
|
Want to compare parts?
-
SNFPO141008K1AJS00WimaVS
-