Part Details for SNFPO141008H2BMS00 by Wima
Overview of SNFPO141008H2BMS00 by Wima
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (8 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SNFPO141008H2BMS00
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1928-SNFPO141008H2BMS00-ND
|
DigiKey | SNUBBER FKP 1.0 F 1000 VDC 27X37 Min Qty: 140 Lead time: 16 Weeks Container: Bulk | Temporarily Out of Stock |
|
$10.6811 | Buy Now |
DISTI #
505-SNFPO14108H2BMS
|
Mouser Electronics | Film Capacitors Snubber FKP 1.0 uF 1000 VDC 27x37.5x56 SN RoHS: Compliant | 0 |
|
$9.8600 / $10.6800 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 70 Package Multiple: 70 Lead time: 17 Weeks | 0 |
|
$18.1500 | Buy Now |
Part Details for SNFPO141008H2BMS00
SNFPO141008H2BMS00 CAD Models
SNFPO141008H2BMS00 Part Data Attributes
|
SNFPO141008H2BMS00
Wima
Buy Now
Datasheet
|
Compare Parts:
SNFPO141008H2BMS00
Wima
Film Capacitor, Polypropylene, 1000V, 20% +Tol, 20% -Tol, 1uF,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | WIMA GMBH & CO KG | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00 | |
Capacitance | 1 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYPROPYLENE | |
Height | 37.5 mm | |
JESD-609 Code | e3 | |
Length | 56 mm | |
Mounting Feature | CHASSIS MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | Chassis Mount | |
Packing Method | TRAY | |
Positive Tolerance | 20% | |
Rated (AC) Voltage (URac) | 600 V | |
Rated (DC) Voltage (URdc) | 1000 V | |
Reference Standard | AEC-Q200 | |
Surface Mount | NO | |
Terminal Finish | TIN | |
Terminal Shape | LUG | |
Width | 27 mm |
Alternate Parts for SNFPO141008H2BMS00
This table gives cross-reference parts and alternative options found for SNFPO141008H2BMS00. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SNFPO141008H2BMS00, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SNFPO141008H1GMS00 | Film Capacitor, Polypropylene, 1000V, 20% +Tol, 20% -Tol, 1uF, | Wima | SNFPO141008H2BMS00 vs SNFPO141008H1GMS00 |
SNFPO141008H3DMS00 | Film Capacitor, Polypropylene, 1000V, 20% +Tol, 20% -Tol, 1uF, | Wima | SNFPO141008H2BMS00 vs SNFPO141008H3DMS00 |
SNFPO141008H1AMS00 | Film Capacitor, Polypropylene, 1000V, 20% +Tol, 20% -Tol, 1uF, | Wima | SNFPO141008H2BMS00 vs SNFPO141008H1AMS00 |
SNFPO141008H3CMS00 | Film Capacitor, Polypropylene, 1000V, 20% +Tol, 20% -Tol, 1uF, | Wima | SNFPO141008H2BMS00 vs SNFPO141008H3CMS00 |
SNFPO141008H3OMS00 | Film Capacitor, Polypropylene, 1000V, 20% +Tol, 20% -Tol, 1uF, | Wima | SNFPO141008H2BMS00 vs SNFPO141008H3OMS00 |
SNFPO141008H3AMS00 | Film Capacitor, Polypropylene, 1000V, 20% +Tol, 20% -Tol, 1uF, | Wima | SNFPO141008H2BMS00 vs SNFPO141008H3AMS00 |
SNFPO141008H4JMS00 | Film Capacitor, Polypropylene, 1000V, 20% +Tol, 20% -Tol, 1uF, | Wima | SNFPO141008H2BMS00 vs SNFPO141008H4JMS00 |
SNFPO141008H3EMS00 | Film Capacitor, Polypropylene, 1000V, 20% +Tol, 20% -Tol, 1uF, | Wima | SNFPO141008H2BMS00 vs SNFPO141008H3EMS00 |