Part Details for SNFPO134707G2EKS00 by Wima
Overview of SNFPO134707G2EKS00 by Wima
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Electronic Manufacturing
Price & Stock for SNFPO134707G2EKS00
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1928-SNFPO134707G2EKS00-ND
|
DigiKey | SNUBBER FKP 0.47 F 1000 VDC 20X3 Min Qty: 126 Lead time: 16 Weeks Container: Bulk | Temporarily Out of Stock |
|
$8.5366 | Buy Now |
DISTI #
505-SNFPO134707G2EKS
|
Mouser Electronics | Film Capacitors Snubber FKP 0.47 uF 1000 VDC 20x39.5x41.5 SN RoHS: Compliant | 0 |
|
$7.4100 / $8.5300 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 63 Package Multiple: 63 Lead time: 17 Weeks | 0 |
|
$14.5100 | Buy Now |
Part Details for SNFPO134707G2EKS00
SNFPO134707G2EKS00 CAD Models
SNFPO134707G2EKS00 Part Data Attributes
|
SNFPO134707G2EKS00
Wima
Buy Now
Datasheet
|
Compare Parts:
SNFPO134707G2EKS00
Wima
Film Capacitor, Polypropylene, 1000V, 10% +Tol, 10% -Tol, 0.47uF,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | WIMA GMBH & CO KG | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00 | |
Capacitance | 0.47 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYPROPYLENE | |
Height | 39.5 mm | |
JESD-609 Code | e3 | |
Length | 41.5 mm | |
Mounting Feature | CHASSIS MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | Panel Mount | |
Packing Method | Box | |
Positive Tolerance | 10% | |
Rated (AC) Voltage (URac) | 600 V | |
Rated (DC) Voltage (URdc) | 1000 V | |
Surface Mount | NO | |
Terminal Finish | TIN | |
Terminal Shape | LUG | |
Width | 20 mm |
Alternate Parts for SNFPO134707G2EKS00
This table gives cross-reference parts and alternative options found for SNFPO134707G2EKS00. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SNFPO134707G2EKS00, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SNFPO13470SL2AKS00 | Film Capacitor, Polypropylene, 1000V, 0.47uF | Wima | SNFPO134707G2EKS00 vs SNFPO13470SL2AKS00 |
SNFPO134707G2IKS00 | Film Capacitor, Polypropylene, 1000V, 10% +Tol, 10% -Tol, 0.47uF, | Wima | SNFPO134707G2EKS00 vs SNFPO134707G2IKS00 |
SNFPO13470SL2DKS00 | Film Capacitor, Polypropylene, 1000V, 0.47uF | Wima | SNFPO134707G2EKS00 vs SNFPO13470SL2DKS00 |
SNFPO13470SL3AKS00 | Film Capacitor, Polypropylene, 1000V, 0.47uF | Wima | SNFPO134707G2EKS00 vs SNFPO13470SL3AKS00 |
SNFPO13470SL4CKS00 | Film Capacitor, Polypropylene, 1000V, 0.47uF | Wima | SNFPO134707G2EKS00 vs SNFPO13470SL4CKS00 |
SNFPO134707G2HKS00 | Film Capacitor, Polypropylene, 1000V, 10% +Tol, 10% -Tol, 0.47uF, | Wima | SNFPO134707G2EKS00 vs SNFPO134707G2HKS00 |
SNFPO13470SL3KKS00 | Film Capacitor, Polypropylene, 1000V, 0.47uF | Wima | SNFPO134707G2EKS00 vs SNFPO13470SL3KKS00 |
SNFPO13470SL1KKS00 | Film Capacitor, Polypropylene, 1000V, 0.47uF | Wima | SNFPO134707G2EKS00 vs SNFPO13470SL1KKS00 |
SNFPO13470SL3NKS00 | Film Capacitor, Polypropylene, 1000V, 0.47uF | Wima | SNFPO134707G2EKS00 vs SNFPO13470SL3NKS00 |
SNFPO134707G5AKS00 | Film Capacitor, Polypropylene, 1000V, 10% +Tol, 10% -Tol, 0.47uF, | Wima | SNFPO134707G2EKS00 vs SNFPO134707G5AKS00 |