Part Details for SNFPO132207E3GKS00 by Wima
Overview of SNFPO132207E3GKS00 by Wima
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Security and Surveillance
Audio and Video Systems
Energy and Power Systems
Transportation and Logistics
Medical Imaging
Renewable Energy
Automotive
Robotics and Drones
Price & Stock for SNFPO132207E3GKS00
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1928-SNFPO132207E3GKS00-ND
|
DigiKey | SNUBBER FKP 0.22 F 1000 VDC 17X2 Min Qty: 154 Lead time: 16 Weeks Container: Bulk | Temporarily Out of Stock |
|
$7.4552 | Buy Now |
DISTI #
505-SNFPO132207E3GKS
|
Mouser Electronics | Film Capacitors Snubber FKP 0.22 uF 1000 VDC 17x29x41.5 SN RoHS: Compliant | 0 |
|
$6.1300 / $7.0600 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 77 Package Multiple: 77 Lead time: 17 Weeks | 0 |
|
$12.0000 | Buy Now |
DISTI #
SNFPO132207E3GKS00
|
Avnet Abacus | Snubber FKP 0.22 F 10% 1000 VDC 17x29x41.5 RM37.5 bulk - standard A3.5 (Alt: SNFPO132207E3GKS00) RoHS: Compliant Min Qty: 154 Package Multiple: 77 Lead time: 12 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for SNFPO132207E3GKS00
SNFPO132207E3GKS00 CAD Models
SNFPO132207E3GKS00 Part Data Attributes
|
SNFPO132207E3GKS00
Wima
Buy Now
Datasheet
|
Compare Parts:
SNFPO132207E3GKS00
Wima
Film Capacitor, Polypropylene, 1000V, 10% +Tol, 10% -Tol, 0.22uF,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | WIMA GMBH & CO KG | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00 | |
Capacitance | 0.22 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYPROPYLENE | |
Height | 29 mm | |
JESD-609 Code | e3 | |
Length | 41.5 mm | |
Mounting Feature | CHASSIS MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | Chassis Mount | |
Packing Method | TRAY | |
Positive Tolerance | 10% | |
Rated (AC) Voltage (URac) | 600 V | |
Rated (DC) Voltage (URdc) | 1000 V | |
Reference Standard | AEC-Q200 | |
Surface Mount | NO | |
Terminal Finish | TIN | |
Terminal Shape | LUG | |
Width | 17 mm |