SNFPO131007BB8JS00
Wima
Description: Film Capacitor, Polypropylene, 1000V, 5% +Tol, 5% -Tol, 0.1uF,

Overview of SNFPO131007BB8JS00 by Wima

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 3 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Security and Surveillance Audio and Video Systems Energy and Power Systems Transportation and Logistics Medical Imaging Renewable Energy Automotive Robotics and Drones

Price & Stock for SNFPO131007BB8JS00 by Wima

Part # Manufacturer Description Stock Price Buy
DISTI # 1928-SNFPO131007BB8JS00-ND
DigiKey SNUBBER FKP 0.1 F 1000 VDC 11X22 Min Qty: 714 Lead time: 16 Weeks Container: Bulk Temporarily Out of Stock
  • 714 $5.9408
$5.9408 Buy Now
DISTI # 505-SNFPO13107BB8JS
Mouser Electronics Film Capacitors Snubber FKP 0.1 uF 1000 VDC 11x22x41.5 SN RoHS: Compliant 0
  • 714 $5.7400
  • 1,071 $5.4000
$5.4000 / $5.7400 Order Now
Future Electronics   RoHS: Compliant pbFree: Yes Min Qty: 357 Package Multiple: 357 Lead time: 17 Weeks 0
  • 357 $10.5700
$10.5700 Buy Now

CAD Models for SNFPO131007BB8JS00 by Wima
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for SNFPO131007BB8JS00 by Wima

SNFPO131007BB8JS00
Wima
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
WIMA GMBH & CO KG
Package Description
,
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8532.25.00
Capacitance
0.1 µF
Capacitor Type
FILM CAPACITOR
Dielectric Material
POLYPROPYLENE
Height
22 mm
JESD-609 Code
e3
Length
41.5 mm
Mounting Feature
THROUGH HOLE MOUNT
Negative Tolerance
5%
Number of Terminals
2
Operating Temperature-Max
105 °C
Operating Temperature-Min
-55 °C
Package Style
Radial
Packing Method
TRAY
Positive Tolerance
5%
Rated (AC) Voltage (URac)
600 V
Rated (DC) Voltage (URdc)
1000 V
Reference Standard
AEC-Q200
Surface Mount
NO
Terminal Finish
TIN
Terminal Pitch
38.5 mm
Terminal Shape
FLAT
Width
11 mm
Want to compare parts?
  1. SNFPO131007BB8JS00
    Wima
    Film Capacitor, Polypropylene, 1000V, 5% +Tol, 5% -Tol, 0.1uF,
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for SNFPO131007BB8JS00 by Wima.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: SNFPO131007BB8JS00 by Wima

Select Manufacturer
Which Manufacturer of SNFPO131007BB8JS00 would you like to use for your alert(s)?
  • Please alert me when SNFPO131007BB8JS00 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for SNFPO131007BB8JS00 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for SNFPO131007BB8JS00 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for SNFPO131007BB8JS00 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for SNFPO131007BB8JS00.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare SNFPO131007BB8JS00 by Wima

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: