Part Details for SNFPJ034707E3PMS00 by Wima
Overview of SNFPJ034707E3PMS00 by Wima
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (7 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Security and Surveillance
Audio and Video Systems
Energy and Power Systems
Transportation and Logistics
Medical Imaging
Renewable Energy
Automotive
Robotics and Drones
Price & Stock for SNFPJ034707E3PMS00
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1928-SNFPJ034707E3PMS00-ND
|
DigiKey | SNUBBER FKP 0.47 F 630 VDC 17X29 Min Qty: 154 Lead time: 16 Weeks Container: Bulk | Temporarily Out of Stock |
|
$7.4601 | Buy Now |
DISTI #
505-SNFPJ034707E3PMS
|
Mouser Electronics | Film Capacitors Snubber FKP 0.47 uF 630 VDC 17x29x41.5 SN RoHS: Compliant | 0 |
|
$6.1300 / $7.0600 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 77 Package Multiple: 77 Lead time: 17 Weeks | 0 |
|
$12.0100 | Buy Now |
Part Details for SNFPJ034707E3PMS00
SNFPJ034707E3PMS00 CAD Models
SNFPJ034707E3PMS00 Part Data Attributes
|
SNFPJ034707E3PMS00
Wima
Buy Now
Datasheet
|
Compare Parts:
SNFPJ034707E3PMS00
Wima
Film Capacitor, Polypropylene, 630V, 20% +Tol, 20% -Tol, 0.47uF,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | WIMA GMBH & CO KG | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00 | |
Capacitance | 0.47 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYPROPYLENE | |
Height | 29 mm | |
JESD-609 Code | e3 | |
Length | 41.5 mm | |
Mounting Feature | CHASSIS MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | Chassis Mount | |
Packing Method | TRAY | |
Positive Tolerance | 20% | |
Rated (AC) Voltage (URac) | 400 V | |
Rated (DC) Voltage (URdc) | 630 V | |
Reference Standard | AEC-Q200 | |
Surface Mount | NO | |
Terminal Finish | TIN | |
Terminal Shape | LUG | |
Width | 17 mm |
Alternate Parts for SNFPJ034707E3PMS00
This table gives cross-reference parts and alternative options found for SNFPJ034707E3PMS00. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SNFPJ034707E3PMS00, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SNFPJ034707E2FMS00 | Film Capacitor, Polypropylene, 630V, 20% +Tol, 20% -Tol, 0.47uF, | Wima | SNFPJ034707E3PMS00 vs SNFPJ034707E2FMS00 |
SNFPJ034707E2MMS00 | Film Capacitor, Polypropylene, 630V, 20% +Tol, 20% -Tol, 0.47uF, | Wima | SNFPJ034707E3PMS00 vs SNFPJ034707E2MMS00 |
SNFPJ034707E1AMS00 | Film Capacitor, Polypropylene, 630V, 20% +Tol, 20% -Tol, 0.47uF, | Wima | SNFPJ034707E3PMS00 vs SNFPJ034707E1AMS00 |
SNFPJ034707E3KMS00 | Film Capacitor, Polypropylene, 630V, 20% +Tol, 20% -Tol, 0.47uF, | Wima | SNFPJ034707E3PMS00 vs SNFPJ034707E3KMS00 |
SNFPJ034707E4CMS00 | Film Capacitor, Polypropylene, 630V, 20% +Tol, 20% -Tol, 0.47uF, | Wima | SNFPJ034707E3PMS00 vs SNFPJ034707E4CMS00 |
SNFPJ034707E2AMS00 | Film Capacitor, Polypropylene, 630V, 20% +Tol, 20% -Tol, 0.47uF, | Wima | SNFPJ034707E3PMS00 vs SNFPJ034707E2AMS00 |
SNFPJ034707E1HMS00 | Film Capacitor, Polypropylene, 630V, 20% +Tol, 20% -Tol, 0.47uF, | Wima | SNFPJ034707E3PMS00 vs SNFPJ034707E1HMS00 |