SNFPJ031007BD2KS00
Wima
Description: Film Capacitor, Polypropylene, 630V, 10% +Tol, 10% -Tol, 0.1uF, Through Hole Mount, RADIAL LEADED

Overview of SNFPJ031007BD2KS00 by Wima

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 3 listings )
  • Number of FFF Equivalents: ( 0 crosses )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 crosses )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Security and Surveillance Audio and Video Systems Energy and Power Systems Transportation and Logistics Medical Imaging Renewable Energy Automotive Robotics and Drones

Price & Stock for SNFPJ031007BD2KS00 by Wima

Part # Manufacturer Description Stock Price Buy
DISTI # 1928-SNFPJ031007BD2KS00-ND
DigiKey SNUBBER FKP 0.1 F 630 VDC 11X22X Min Qty: 714 Lead time: 16 Weeks Container: Bulk Temporarily Out of Stock
  • 714 $6.9056
$6.9056 Buy Now
DISTI # 505-SNFPJ03107BD2KS
Mouser Electronics Film Capacitors Snubber FKP 0.1 uF 630 VDC 11x22x41.5 PCM 38.5 RoHS: Compliant 0
  • 714 $6.6700
  • 1,071 $6.2700
$6.2700 / $6.6700 Order Now
Future Electronics   RoHS: Compliant pbFree: Yes Min Qty: 357 Package Multiple: 357 Lead time: 17 Weeks 0
  • 357 $12.2900
$12.2900 Buy Now

CAD Models for SNFPJ031007BD2KS00 by Wima
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for SNFPJ031007BD2KS00 by Wima

SNFPJ031007BD2KS00
Wima
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
WIMA GMBH & CO KG
Package Description
RADIAL LEADED
Reach Compliance Code
compliant
Capacitance
0.1 µF
Capacitor Type
FILM CAPACITOR
Dielectric Material
POLYPROPYLENE
Height
22 mm
JESD-609 Code
e3
Length
41.5 mm
Mounting Feature
THROUGH HOLE MOUNT
Negative Tolerance
10%
Number of Terminals
2
Operating Temperature-Max
105 °C
Operating Temperature-Min
-55 °C
Package Style
Radial
Packing Method
TRAY
Positive Tolerance
10%
Rated (AC) Voltage (URac)
400 V
Rated (DC) Voltage (URdc)
630 V
Reference Standard
AEC-Q200
Surface Mount
NO
Terminal Finish
TIN
Terminal Pitch
37.5 mm
Terminal Shape
WIRE
Width
11 mm
Want to compare parts?
  1. SNFPJ031007BD2KS00
    Wima
    Film Capacitor, Polypropylene, 630V, 10% +Tol, 10% -Tol, 0.1uF, Through Hole Mount, RADIAL LEADED
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for SNFPJ031007BD2KS00 by Wima.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: SNFPJ031007BD2KS00 by Wima

  • Please alert me when SNFPJ031007BD2KS00 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for SNFPJ031007BD2KS00 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for SNFPJ031007BD2KS00 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for SNFPJ031007BD2KS00 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for SNFPJ031007BD2KS00.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare SNFPJ031007BD2KS00 by Wima

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: