Part Details for SNFPJ031005HD4JS00 by Wima
Overview of SNFPJ031005HD4JS00 by Wima
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SNFPJ031005HD4JS00
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
4499-SNFPJ031005HD4JS00-ND
|
DigiKey | SNUBBER FKP 0.1 UF 630 VDC 10.5X Min Qty: 1 Container: Bulk MARKETPLACE PRODUCT |
480 In Stock |
|
$5.6830 / $6.7900 | Buy Now |
DISTI #
20286593
|
Verical | SNFPJ031005HD4JS00 Min Qty: 18 Package Multiple: 1 Date Code: 1501 | Americas - 480 |
|
$6.1365 / $7.1159 | Buy Now |
Part Details for SNFPJ031005HD4JS00
SNFPJ031005HD4JS00 CAD Models
SNFPJ031005HD4JS00 Part Data Attributes
|
SNFPJ031005HD4JS00
Wima
Buy Now
Datasheet
|
Compare Parts:
SNFPJ031005HD4JS00
Wima
Film Capacitor, Polypropylene, 630V, 5% +Tol, 5% -Tol, 0.1uF,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | WIMA GMBH & CO KG | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.80 | |
Capacitance | 0.1 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYPROPYLENE | |
Height | 20.5 mm | |
JESD-609 Code | e3 | |
Length | 26.5 mm | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | PCB Mount | |
Packing Method | Box | |
Positive Tolerance | 5% | |
Rated (AC) Voltage (URac) | 400 V | |
Rated (DC) Voltage (URdc) | 630 V | |
Terminal Finish | TIN | |
Width | 10.5 mm |