Part Details for SNFPJ026807B1AMS00 by Wima
Overview of SNFPJ026807B1AMS00 by Wima
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (2 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SNFPJ026807B1AMS00
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1928-SNFPJ026807B1AMS00-ND
|
DigiKey | SNUBBER FKP 0.068 F 630 VDC 11X2 Min Qty: 600 Lead time: 16 Weeks Container: Bulk | Temporarily Out of Stock |
|
$6.7607 | Buy Now |
DISTI #
505-SNFPJ026807B1AMS
|
Mouser Electronics | Film Capacitors Snubber FKP 0.068 uF 630 VDC 11x22x41.5 SN RoHS: Compliant | 0 |
|
$6.3500 / $6.7500 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 300 Package Multiple: 300 Lead time: 17 Weeks | 0 |
|
$12.4400 | Buy Now |
Part Details for SNFPJ026807B1AMS00
SNFPJ026807B1AMS00 CAD Models
SNFPJ026807B1AMS00 Part Data Attributes
|
SNFPJ026807B1AMS00
Wima
Buy Now
Datasheet
|
Compare Parts:
SNFPJ026807B1AMS00
Wima
Film Capacitor, Polypropylene, 630V, 20% +Tol, 20% -Tol, 0.068uF, Chassis Mount,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | WIMA GMBH & CO KG | |
Reach Compliance Code | compliant | |
Capacitance | 0.068 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYPROPYLENE | |
Height | 22 mm | |
JESD-609 Code | e3 | |
Length | 41.5 mm | |
Mounting Feature | CHASSIS MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | Chassis Mount | |
Packing Method | TRAY | |
Positive Tolerance | 20% | |
Rated (AC) Voltage (URac) | 400 V | |
Rated (DC) Voltage (URdc) | 630 V | |
Reference Standard | AEC-Q200 | |
Surface Mount | NO | |
Terminal Finish | TIN | |
Terminal Shape | LUG | |
Width | 11 mm |
Alternate Parts for SNFPJ026807B1AMS00
This table gives cross-reference parts and alternative options found for SNFPJ026807B1AMS00. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SNFPJ026807B1AMS00, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SNFPJ026807B1SMS00 | Film Capacitor, Polypropylene, 630V, 20% +Tol, 20% -Tol, 0.068uF, Chassis Mount, | Wima | SNFPJ026807B1AMS00 vs SNFPJ026807B1SMS00 |
SNFPJ026807B3AMS00 | Film Capacitor, Polypropylene, 630V, 20% +Tol, 20% -Tol, 0.068uF, Chassis Mount, | Wima | SNFPJ026807B1AMS00 vs SNFPJ026807B3AMS00 |