Part Details for SNE1B128GTXDWBA0SSA0 by TDK Corporation
Results Overview of SNE1B128GTXDWBA0SSA0 by TDK Corporation
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
SNE1B128GTXDWBA0SSA0 Information
SNE1B128GTXDWBA0SSA0 by TDK Corporation is a Flash Memory.
Flash Memories are under the broader part category of Memory Components.
Memory components are essential in electronics for computer processing. They can be volatile or non-volatile, depending on the desired function. Read more about Memory Components on our Memory part category page.
Price & Stock for SNE1B128GTXDWBA0SSA0
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
445-181933-ND
|
DigiKey | SSD 128GB M.2 SLC SATA III 3.3V Min Qty: 1 Lead time: 10 Weeks Container: Box |
2 In Stock |
|
$1,534.1000 | Buy Now |
DISTI #
SNE1B128GTXDWBA0SSA0
|
Avnet Americas | Solid State Drive SATA 128GB Flash SLC 340 M-byte/s Read 3.3V - Boxed Product (Development Kits) (Al... more Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks, 0 Days Container: Box | 0 |
|
$1,399.0992 / $1,595.4640 | Buy Now |
DISTI #
810-SNE1B128GTXDWBA0
|
Mouser Electronics | Solid State Drives - SSD 3.3V5% 385mA 22x80mm 128GB SSD M.2 RoHS: Compliant | 2 |
|
$1,679.8000 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks Container: Box |
0 Box |
|
$1,573.4400 / $1,652.1100 | Buy Now |
Part Details for SNE1B128GTXDWBA0SSA0
SNE1B128GTXDWBA0SSA0 CAD Models
SNE1B128GTXDWBA0SSA0 Part Data Attributes
|
SNE1B128GTXDWBA0SSA0
TDK Corporation
Buy Now
Datasheet
|
Compare Parts:
SNE1B128GTXDWBA0SSA0
TDK Corporation
Flash Module, 128GX8, MODULE
Select a part to compare: |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TDK CORP | |
Package Description | MODULE | |
Reach Compliance Code | unknown | |
Factory Lead Time | 10 Weeks | |
Data Retention Time-Min | 10 | |
Endurance | 100000 Write/Erase Cycles | |
JESD-30 Code | R-XSMA-N | |
Memory Density | 1099511627776 bit | |
Memory IC Type | FLASH MODULE | |
Memory Width | 8 | |
Number of Functions | 1 | |
Number of Words | 137438953472 words | |
Number of Words Code | 128000000000 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 128GX8 | |
Package Body Material | UNSPECIFIED | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Parallel/Serial | SERIAL | |
Programming Voltage | 3.3 V | |
Supply Current-Max | 0.385 mA | |
Supply Voltage-Max (Vsup) | 3.465 V | |
Supply Voltage-Min (Vsup) | 3.135 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | NO LEAD | |
Terminal Position | SINGLE | |
Type | SLC NAND TYPE |