Part Details for SNDHS50B24 by Cosel USA Inc
Results Overview of SNDHS50B24 by Cosel USA Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
SNDHS50B24 Information
SNDHS50B24 by Cosel USA Inc is a Power Supply Module.
Power Supply Modules are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Price & Stock for SNDHS50B24
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1776-2659-ND
|
DigiKey | DC/DC CONVERTER 24V 50W Min Qty: 1 Lead time: 13 Weeks Container: Box | Temporarily Out of Stock |
|
$216.3000 | Buy Now |
DISTI #
436-SNDHS50B24
|
Mouser Electronics | Isolated DC/DC Converters - SMD 50W 24V 2.1A VALUE ADDED RoHS: Compliant | 0 |
|
$201.0100 / $210.7100 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks | 0 |
|
$176.5800 / $185.4000 | Buy Now |
|
Bristol Electronics | 3 |
|
RFQ | ||
|
Quest Components | 2 |
|
$247.2120 | Buy Now | |
DISTI #
000000000003619274
|
Sager | Isolated DC/DC Converters - SMD 50W 24V 2.1A VALUE ADDED Min Qty: 1 | 0 |
|
$193.1800 / $195.8400 | Buy Now |
Part Details for SNDHS50B24
SNDHS50B24 CAD Models
SNDHS50B24 Part Data Attributes
|
SNDHS50B24
Cosel USA Inc
Buy Now
Datasheet
|
Compare Parts:
SNDHS50B24
Cosel USA Inc
DC-DC Regulated Power Supply Module,
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | COSEL CO LTD | |
Package Description | PACKAGE | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | Cosel | |
Analog IC - Other Type | DC-DC REGULATED POWER SUPPLY MODULE | |
Approvals | UL, C-UL, EN | |
Efficiency (Main Output) | 82% | |
Input Voltage-Max | 400 V | |
Input Voltage-Min | 200 V | |
Input Voltage-Nom | 280 V | |
JESD-30 Code | R-XXMA-X | |
Length | 127 mm | |
Line Regulation-Max | 0.01152% | |
Load Regulation-Max | 0.416% | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Operating Temperature-Max | 95 °C | |
Operating Temperature-Min | -20 °C | |
Output Current-Max | 2.1 A | |
Output Voltage-Max | 26.4 V | |
Output Voltage-Min | 21.6 V | |
Output Voltage-Nom | 24 V | |
Package Body Material | UNSPECIFIED | |
Package Code | XMA | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Protections | OVER CURRENT, OVER VOLTAGE, OVER TEMPERATURE | |
Ripple Voltage (Main Out) | 0.10605 Vrms | |
Screening Level | EN 62368-1 | |
Surface Mount | NO | |
Technology | HYBRID | |
Terminal Form | UNSPECIFIED | |
Terminal Position | UNSPECIFIED | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Total Power Output-Max | 50.4 W | |
Trim/Adjustable Output | YES | |
Warm-up Time | 0.2 s | |
Width | 61.5 mm |
Alternate Parts for SNDHS50B24
This table gives cross-reference parts and alternative options found for SNDHS50B24. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SNDHS50B24, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
PH50A280-24 | TDK-Lambda Corporation | $154.0325 | DC-DC Regulated Power Supply Module, | SNDHS50B24 vs PH50A280-24 |
PH50A280-24 | TDK Corporation | Check for Price | DC-DC Regulated Power Supply Module, 1 Output, 50.4W, Hybrid, Module-8 | SNDHS50B24 vs PH50A280-24 |
DHS50B24-T | Cosel USA Inc | Check for Price | DC-DC Regulated Power Supply Module, 1 Output, 50.4W, Hybrid, ROHS COMPLIANT, PACKAGE-6 | SNDHS50B24 vs DHS50B24-T |