There are no models available for this part yet.
Overview of SNDHS50A12 by Cosel USA Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 0 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 crosses )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Education and Research
Aerospace and Defense
Agriculture Technology
Robotics and Drones
CAD Models for SNDHS50A12 by Cosel USA Inc
Part Data Attributes for SNDHS50A12 by Cosel USA Inc
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Not Recommended
|
Ihs Manufacturer
|
COSEL CO LTD
|
Reach Compliance Code
|
unknown
|
Analog IC - Other Type
|
DC-DC REGULATED POWER SUPPLY MODULE
|
Approvals
|
UL, C-UL, EN
|
Efficiency (Main Output)
|
85%
|
Input Voltage-Max
|
160 V
|
Input Voltage-Min
|
60 V
|
Input Voltage-Nom
|
110 V
|
JESD-30 Code
|
R-XXMA-X
|
Length
|
150 mm
|
Line Regulation-Max
|
0.00288%
|
Load Regulation-Max
|
0.833%
|
Number of Functions
|
1
|
Number of Outputs
|
1
|
Operating Temperature-Max
|
95 °C
|
Operating Temperature-Min
|
-20 °C
|
Output Current-Max
|
4.2 A
|
Output Voltage-Max
|
13.2 V
|
Output Voltage-Min
|
10.8 V
|
Output Voltage-Nom
|
12 V
|
Package Body Material
|
UNSPECIFIED
|
Package Code
|
XMA
|
Package Shape
|
RECTANGULAR
|
Package Style
|
MICROELECTRONIC ASSEMBLY
|
Peak Reflow Temperature (Cel)
|
NOT SPECIFIED
|
Protections
|
OVER CURRENT, OVER VOLTAGE, OVER TEMPERATURE
|
Ripple Voltage (Main Out)
|
0.10605 Vrms
|
Screening Level
|
EN 62368-1
|
Surface Mount
|
NO
|
Technology
|
HYBRID
|
Terminal Form
|
UNSPECIFIED
|
Terminal Position
|
UNSPECIFIED
|
Time@Peak Reflow Temperature-Max (s)
|
NOT SPECIFIED
|
Total Power Output-Max
|
50.4 W
|
Trim/Adjustable Output
|
YES
|
Warm-up Time
|
0.2 s
|
Width
|
61.5 mm
|