Part Details for SNDHS250B15 by Cosel USA Inc
Results Overview of SNDHS250B15 by Cosel USA Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
SNDHS250B15 Information
SNDHS250B15 by Cosel USA Inc is a Power Supply Module.
Power Supply Modules are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Price & Stock for SNDHS250B15
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1776-2653-ND
|
DigiKey | DC/DC CONVERTER 15V 248W Min Qty: 1 Lead time: 13 Weeks Container: Box | Temporarily Out of Stock |
|
$305.7200 | Buy Now |
DISTI #
436-SNDHS250B15
|
Mouser Electronics | Isolated DC/DC Converters - SMD 250W 15V 16.5A VALUE ADDED RoHS: Compliant | 0 |
|
$287.6400 / $301.5200 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks | 0 |
|
$252.6800 | Buy Now |
DISTI #
000000000003619268
|
Sager | Isolated DC/DC Converters - SMD 250W 15V 16.5A VALUE ADDED Min Qty: 1 | 0 |
|
$276.4400 / $280.2300 | Buy Now |
Part Details for SNDHS250B15
SNDHS250B15 CAD Models
SNDHS250B15 Part Data Attributes
|
SNDHS250B15
Cosel USA Inc
Buy Now
Datasheet
|
Compare Parts:
SNDHS250B15
Cosel USA Inc
DC-DC Regulated Power Supply Module,
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | COSEL CO LTD | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | Cosel | |
Analog IC - Other Type | DC-DC REGULATED POWER SUPPLY MODULE | |
Approvals | UL, C-UL, EN | |
Efficiency (Main Output) | 86% | |
Input Voltage-Max | 400 V | |
Input Voltage-Min | 200 V | |
Input Voltage-Nom | 280 V | |
JESD-30 Code | R-XXMA-X | |
Length | 127 mm | |
Line Regulation-Max | 0.0045% | |
Load Regulation-Max | 0.666% | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Operating Temperature-Max | 95 °C | |
Operating Temperature-Min | -20 °C | |
Output Current-Max | 16.5 A | |
Output Voltage-Max | 16.5 V | |
Output Voltage-Min | 13.5 V | |
Output Voltage-Nom | 15 V | |
Package Body Material | UNSPECIFIED | |
Package Code | XMA | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Protections | OVER CURRENT, OVER VOLTAGE, OVER TEMPERATURE | |
Ripple Voltage (Main Out) | 0.10605 Vrms | |
Screening Level | EN 62368-1 | |
Surface Mount | NO | |
Technology | HYBRID | |
Terminal Form | UNSPECIFIED | |
Terminal Position | UNSPECIFIED | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Total Power Output-Max | 247.5 W | |
Trim/Adjustable Output | YES | |
Warm-up Time | 0.2 s | |
Width | 74.2 mm |