Part Details for SNDH-T4C-G01 by Honeywell Sensing and Control
Results Overview of SNDH-T4C-G01 by Honeywell Sensing and Control
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
SNDH-T4C-G01 Information
SNDH-T4C-G01 by Honeywell Sensing and Control is a Magnetic Field Sensor.
Magnetic Field Sensors are under the broader part category of Sensors/Transducers.
Sensors and transducers detect and measure physical quantities like temperature, pressure, and force, converting them into electrical signals for various applications. Read more about Sensors/Transducers on our Sensors/Transducers part category page.
Price & Stock for SNDH-T4C-G01
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
62M5200
|
Newark | Speed Sensor, Hall-Effect, 18Vdc, Supply Voltage Min:4.5Vdc, Supply Voltage Max:18Vdc, Sensor Ter... more RoHS: Compliant Min Qty: 20 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$96.7000 / $98.9800 | Buy Now |
DISTI #
480-SNDH-T4C-G01-ND
|
DigiKey | MAG SWITCH QUADRATURE SENSOR Min Qty: 1 Lead time: 4 Weeks Container: Bulk |
20 In Stock |
|
$91.8240 / $100.9600 | Buy Now |
DISTI #
785-SNDH-T4C-G01
|
Mouser Electronics | Speed Sensors 45mm Barrel, 4.5Vdc 1 Hz to 15kHz,OpFreQ RoHS: Not Compliant | 20 |
|
$82.1400 / $91.8300 | Buy Now |
DISTI #
70118471
|
RS | Sensor, Quadrature Speed and Direction, 4.5 to 18VDC, Integral Connector | Honeywell SNDH-T4C-G01 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 21 Weeks, 0 Days Container: Bulk | 33 |
|
$45.6400 | Buy Now |
DISTI #
SNDH-T4C-G01
|
TTI | Speed Sensors 45mm Barrel, 4.5Vdc 1 Hz to 15kHz,OpFreQ Min Qty: 1 Package Multiple: 1 Container: Bulk |
Americas - 21 In Stock |
|
$88.3100 | Buy Now |
|
Master Electronics | Quadrature Speed and Direction Sensor Automotive RoHS: Compliant |
11 In Stock |
|
$79.5400 / $87.8700 | Buy Now |
Part Details for SNDH-T4C-G01
SNDH-T4C-G01 CAD Models
SNDH-T4C-G01 Part Data Attributes
|
SNDH-T4C-G01
Honeywell Sensing and Control
Buy Now
Datasheet
|
Compare Parts:
SNDH-T4C-G01
Honeywell Sensing and Control
Hall Effect Sensor, Cylindrical
Select a part to compare: |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HONEYWELL SENSING AND CONTROL | |
Reach Compliance Code | unknown | |
Additional Feature | SHORT CIRCUIT PROTECTION | |
Body Height | 45.5 mm | |
Body Length or Diameter | 15 mm | |
Mounting Feature | FLANGE MOUNT | |
Operating Current-Max | 18 mA | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -40 °C | |
Output | OPEN-COLLECTOR | |
Output Current-Max | 20 mA | |
Output Interface Type | 4-WIRE INTERFACE | |
Output Type | DIGITAL OUTPUT | |
Package Shape/Style | CYLINDRICAL | |
Sensors/Transducers Type | MAGNETIC FIELD SENSOR,HALL EFFECT | |
Supply Voltage-Max | 18 V | |
Supply Voltage-Min | 4.5 V | |
Surface Mount | NO | |
Termination Type | CONNECTOR |