Part Details for SND9S100E2G by Amphenol Positronic
Overview of SND9S100E2G by Amphenol Positronic
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SND9S100E2G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
48AJ6562
|
Newark | Snd9S100E2G |Positronic SND9S100E2G Min Qty: 5 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$62.8600 / $214.9800 | Buy Now |
DISTI #
276-SND9S100E2G
|
Mouser Electronics | D-Sub Standard Connectors D-Sub Female Connector 9P Crimp Gold Shell Jackscrews RoHS: Not Compliant | 0 |
|
$74.5600 / $90.9200 | Order Now |
DISTI #
POSSND9S100E2G
|
Heilind Electronics | Americas - 0 in Stock |
|
Buy Now | ||
DISTI #
POSSND9S100E2G
|
Interstate Connecting Components | 0 |
|
Buy Now |
Part Details for SND9S100E2G
SND9S100E2G CAD Models
SND9S100E2G Part Data Attributes:
|
SND9S100E2G
Amphenol Positronic
Buy Now
Datasheet
|
Compare Parts:
SND9S100E2G
Amphenol Positronic
D Type Connector, 9 Contact(s), Female, 0.05 inch Pitch, Crimp Terminal, Hole .112-.124, Plug
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | POSITRONIC INDUSTRIES INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Body Breadth | 0.494 inch | |
Body Depth | 0.375 inch | |
Body Length | 1.213 inch | |
Body/Shell Style | PLUG | |
Connector Type | D SUBMINIATURE CONNECTOR | |
Contact Finish Mating | AU ON CU | |
Contact Gender | FEMALE | |
Contact Material | COPPER ALLOY | |
Contact Pattern | STAGGERED | |
Contact Resistance | 4 mΩ | |
Contact Style | RND PIN-SKT | |
Insulation Resistance | 5000000000 Ω | |
Insulator Material | GLASS FILLED DIALLYL PHTHALATE | |
Mating Contact Pitch | 0.05 inch | |
Mounting Option 1 | HOLE .112-.124 | |
Mounting Option 2 | SCREWLOCKS | |
Mounting Type | CABLE | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Plating Thickness | 50u inch | |
Reference Standard | UL | |
Shell Finish | GOLD | |
Shell Material | BRASS | |
Termination Type | CRIMP | |
Total Number of Contacts | 9 |