Part Details for SND9M42000G by Amphenol Positronic
Overview of SND9M42000G by Amphenol Positronic
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SND9M42000G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
48AJ6539
|
Newark | Snd9M42000G |Positronic SND9M42000G Min Qty: 5 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$51.7400 / $176.9800 | Buy Now |
DISTI #
276-SND9M42000G
|
Mouser Electronics | D-Sub Standard Connectors D-Sub Male Connector 9P Solder Tail Right Angle Gold Shell RoHS: Not Compliant | 0 |
|
$61.3800 / $74.3600 | Order Now |
DISTI #
POSSND9M42000G
|
Heilind Electronics | Americas - 0 in Stock |
|
Buy Now | ||
|
Quest Components | D SUBMINIATURE CONNECTOR, 9 CONTACT(S), MALE, 0.108 INCH PITCH, SOLDER TERMINAL, LOCKING | 11 |
|
$48.5063 / $50.4465 | Buy Now |
DISTI #
POSSND9M42000G
|
Interstate Connecting Components | 0 |
|
Buy Now |
Part Details for SND9M42000G
SND9M42000G CAD Models
SND9M42000G Part Data Attributes:
|
SND9M42000G
Amphenol Positronic
Buy Now
Datasheet
|
Compare Parts:
SND9M42000G
Amphenol Positronic
D Subminiature Connector, 9 Contact(s), Male, Solder Terminal,
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | POSITRONIC INDUSTRIES INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Additional Feature | STANDARD: MIL-DTL-24308 | |
Board Mounting Option | HOLE .120 | |
Body Breadth | 0.494 inch | |
Body Depth | 0.506 inch | |
Body Length | 1.213 inch | |
Connector Type | D SUBMINIATURE CONNECTOR | |
Contact Finish Termination | Gold (Au) | |
Contact Gender | MALE | |
Contact Pattern | STAGGERED | |
Contact Style | RND PIN-SKT | |
Empty Shell | NO | |
Filter Feature | NO | |
Insulator Color | GREEN | |
Insulator Material | GLASS FILLED DIALLYL PHTHALATE | |
JESD-609 Code | e4 | |
Mating Contact Pitch | 0.108 inch | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 2 | |
Number of Rows Loaded | 2 | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | STAGGERED | |
PCB Contact Row Spacing | 2.54 mm | |
Plating Thickness | 50u inch | |
Reference Standard | UL | |
Shell Finish | GOLD | |
Shell Material | BRASS | |
Shell Size | 1/E | |
Terminal Length | 0.197 inch | |
Terminal Pitch | 2.54 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 9 | |
UL Flammability Code | 94V-0 |
Alternate Parts for SND9M42000G
This table gives cross-reference parts and alternative options found for SND9M42000G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SND9M42000G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SND9M42000D | D Subminiature Connector, 9 Contact(s), Male, Solder Terminal, | Amphenol Positronic | SND9M42000G vs SND9M42000D |