Part Details for SND37S32S200G-1144.8 by Amphenol Positronic
Overview of SND37S32S200G-1144.8 by Amphenol Positronic
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LTC1144CS8#TRPBF | Analog Devices | Switched-Cap Wide In Rng V Con | |
LTC1144IN8#PBF | Analog Devices | Switched-Cap Wide In Rng V Con | |
HMC1144-SX | Analog Devices | 35 # 70 GHz 100 mW |
Price & Stock for SND37S32S200G-1144.8
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
SND37S32S200G-1144.8
|
FDH Electronics | Connector Min Qty: 1 | 1 |
|
$294.0710 / $390.3120 | Buy Now RFQ |