Part Details for SND37S1000G by Amphenol Positronic
Overview of SND37S1000G by Amphenol Positronic
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SND37S1000G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
48AJ6398
|
Newark | Snd37S1000G |Positronic SND37S1000G RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$423.9100 / $557.2200 | Buy Now |
DISTI #
276-SND37S1000G
|
Mouser Electronics | D-Sub Standard Connectors D-Sub Female Connector 37P Crimp Gold Shell RoHS: Not Compliant | 0 |
|
$186.0700 | Order Now |
DISTI #
POSSND37S1000G
|
Heilind Electronics | Americas - 0 in Stock |
|
Buy Now | ||
DISTI #
POSSND37S1000G
|
Interstate Connecting Components | 0 |
|
Buy Now |
Part Details for SND37S1000G
SND37S1000G CAD Models
SND37S1000G Part Data Attributes
|
SND37S1000G
Amphenol Positronic
Buy Now
Datasheet
|
Compare Parts:
SND37S1000G
Amphenol Positronic
D Subminiature Connector, 37 Contact(s), Female, Crimp Terminal,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | POSITRONIC INDUSTRIES INC | |
Reach Compliance Code | unknown | |
Additional Feature | STANDARD: MIL-DTL-24308 | |
Body Breadth | 0.494 inch | |
Body Depth | 0.256 inch | |
Body Length | 2.729 inch | |
Connector Type | D SUBMINIATURE CONNECTOR | |
Contact Finish Mating | GOLD (50) OVER COPPER | |
Contact Finish Termination | GOLD (50) OVER COPPER | |
Contact Gender | FEMALE | |
Contact Pattern | STAGGERED | |
Contact Style | RND PIN-SKT | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | GLASS FILLED DIALLYL PHTHALATE | |
JESD-609 Code | e4 | |
MIL Conformance | YES | |
Mating Contact Pitch | 0.109 inch | |
Mating Contact Row Spacing | 0.112 inch | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Option 1 | HOLE 0.120 | |
Mounting Option 2 | LOCKING | |
Mounting Type | CABLE | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 2 | |
Option | GENERAL PURPOSE | |
Rated Current (Signal) | 18 A | |
Shell Finish | GOLD | |
Shell Material | BRASS | |
Shell Size | 4/C | |
Termination Type | CRIMP | |
Total Number of Contacts | 37 | |
UL Flammability Code | 94V-0 |
Alternate Parts for SND37S1000G
This table gives cross-reference parts and alternative options found for SND37S1000G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SND37S1000G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
DCW37S065HLF | Amphenol FCi | Check for Price | D Subminiature Connector, 37 Contact(s), Female, Solder Terminal, LEAD FREE | SND37S1000G vs DCW37S065HLF |
747917-6 | TE Connectivity | Check for Price | CONNECTOR, 37 CONTACT(S), FEMALE, D SUBMINIATURE CONNECTOR, SOLDER, RECEPTACLE | SND37S1000G vs 747917-6 |
748894-3 | TE Connectivity | Check for Price | CONNECTOR, 37 CONTACT(S), FEMALE, D SUBMINIATURE CONNECTOR, SOLDER | SND37S1000G vs 748894-3 |
93888-392337 | Amphenol FCi | Check for Price | D Subminiature Connector, 37 Contact(s), Female, Solder Terminal | SND37S1000G vs 93888-392337 |
1-747301-5 | TE Connectivity | Check for Price | CONNECTOR, 37 CONTACT(S), FEMALE, D SUBMINIATURE CONNECTOR, SOLDER, RECEPTACLE | SND37S1000G vs 1-747301-5 |
D37S14A4PV00 | Amphenol Communications Solutions | Check for Price | D Subminiature Connector, 37 Contact(s), Female, Solder Terminal, | SND37S1000G vs D37S14A4PV00 |
H4R37-C | Thomas & Betts | Check for Price | D Subminiature Connector, 37 Contact(s), Female, Press Fit Terminal, Receptacle | SND37S1000G vs H4R37-C |
L717SDC37S1ACH3F | Amphenol Corporation | Check for Price | D Subminiature Connector, 37 Contact(s), Female, Solder Terminal, Receptacle, ROHS COMPLIANT | SND37S1000G vs L717SDC37S1ACH3F |
DCF37S465MTLF | Amphenol FCi | Check for Price | D Subminiature Connector, 37 Contact(s), Female, Wire Wrap Terminal, LEAD FREE | SND37S1000G vs DCF37S465MTLF |
76433-004 | Amphenol FCi | Check for Price | D Subminiature Connector, 37 Contact(s), Female, Solder Terminal | SND37S1000G vs 76433-004 |