Part Details for SND25S3S600G by Amphenol Positronic
Overview of SND25S3S600G by Amphenol Positronic
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SND25S3S600G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
48AJ6329
|
Newark | Snd25S3S600G |Positronic SND25S3S600G RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$339.5200 / $446.2800 | Buy Now |
DISTI #
276-SND25S3S600G
|
Mouser Electronics | D-Sub Standard Connectors D-Sub Female Connector 25P Solder Tail Straight Gold Shell RoHS: Not Compliant | 0 |
|
$158.2600 / $159.4600 | Order Now |
DISTI #
POSSND25S3S600G
|
Heilind Electronics | Americas - 0 in Stock |
|
Buy Now | ||
DISTI #
POSSND25S3S600G
|
Interstate Connecting Components | 0 |
|
Buy Now |
Part Details for SND25S3S600G
SND25S3S600G CAD Models
SND25S3S600G Part Data Attributes
|
SND25S3S600G
Amphenol Positronic
Buy Now
Datasheet
|
Compare Parts:
SND25S3S600G
Amphenol Positronic
D Subminiature Connector, 25 Contact(s), Female, Solder Terminal,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | POSITRONIC INDUSTRIES INC | |
Reach Compliance Code | unknown | |
Additional Feature | STANDARD: MIL-DTL-24308 | |
Board Mounting Option | SPLIT BOARD LOCK | |
Body Breadth | 0.494 inch | |
Body Depth | 0.225 inch | |
Body Length | 2.08 inch | |
Connector Type | D SUBMINIATURE CONNECTOR | |
Contact Finish Mating | GOLD (50) OVER COPPER | |
Contact Finish Termination | GOLD (50) OVER COPPER | |
Contact Gender | FEMALE | |
Contact Pattern | STAGGERED | |
Contact Style | RND PIN-SKT | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | GLASS FILLED DIALLYL PHTHALATE | |
JESD-609 Code | e4 | |
MIL Conformance | YES | |
Mating Contact Pitch | 0.109 inch | |
Mating Contact Row Spacing | 0.112 inch | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Option 1 | #4-40 | |
Mounting Option 2 | RIVET | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 2 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | STAGGERED | |
PCB Contact Row Spacing | 2.84 mm | |
Rated Current (Signal) | 7.5 A | |
Shell Finish | GOLD | |
Shell Material | BRASS | |
Shell Size | 3/B | |
Terminal Pitch | 2.77 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 25 | |
UL Flammability Code | 94V-0 |
Alternate Parts for SND25S3S600G
This table gives cross-reference parts and alternative options found for SND25S3S600G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SND25S3S600G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
777DFBF25SOL2RM8 | D Subminiature Connector, 25 Contact(s), Female, Solder Terminal, Plug, | Amphenol Corporation | SND25S3S600G vs 777DFBF25SOL2RM8 |
77DFBH25SCVF | D Subminiature Connector, 25 Contact(s), Female, Solder Terminal, Receptacle, | Amphenol Corporation | SND25S3S600G vs 77DFBH25SCVF |
DBPV25S6CLF | D Subminiature Connector, 25 Contact(s), Female, Wire Wrap Terminal, LEAD FREE | Amphenol FCi | SND25S3S600G vs DBPV25S6CLF |
717DBH25SAJ4VFM2 | D Subminiature Connector, 25 Contact(s), Female, Solder Terminal, Plug, | Amphenol Corporation | SND25S3S600G vs 717DBH25SAJ4VFM2 |
DBPW25S467CLF | D Subminiature Connector, 25 Contact(s), Female, Wire Wrap Terminal, LEAD FREE | Amphenol FCi | SND25S3S600G vs DBPW25S467CLF |
DBPN25S464GLF | D Subminiature Connector, 25 Contact(s), Female, Wire Wrap Terminal, LEAD FREE | Amphenol FCi | SND25S3S600G vs DBPN25S464GLF |
PCD25F98S0T6X | D Subminiature Connector, 25 Contact(s), Female, Press Fit Terminal, | Amphenol Positronic | SND25S3S600G vs PCD25F98S0T6X |
17DFBG25SAVF2 | D Subminiature Connector, 25 Contact(s), Female, Solder Terminal, | Amphenol Corporation | SND25S3S600G vs 17DFBG25SAVF2 |
717DFBF25SOL2RM5 | D Subminiature Connector, 25 Contact(s), Female, Solder Terminal, Plug, | Amphenol Corporation | SND25S3S600G vs 717DFBF25SOL2RM5 |
DBPN25S6NTLF | D Subminiature Connector, 25 Contact(s), Female, Wire Wrap Terminal, LEAD FREE | Amphenol Communications Solutions | SND25S3S600G vs DBPN25S6NTLF |