Part Details for SND25000HEG by Amphenol Positronic
Results Overview of SND25000HEG by Amphenol Positronic
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SND25000HEG
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3937-SND25000HEG-ND
|
DigiKey | D-Sub Connector Min Qty: 10 Container: Retail Package MARKETPLACE PRODUCT |
13 In Stock |
|
$241.6180 | Buy Now |
DISTI #
4306-SND25000HEG-ND
|
DigiKey | Motors & Solenoids Min Qty: 5 Lead time: 1 Weeks Container: Bulk | Temporarily Out of Stock |
|
$72.0900 | Buy Now |
DISTI #
276-SND25000HEG
|
Mouser Electronics | D-Sub Tools & Hardware | 0 |
|
$64.2300 / $70.3300 | Order Now |
DISTI #
POSSND25000HEG
|
Heilind Electronics | Americas - 0 in Stock |
|
Buy Now | ||
DISTI #
POSSND25000HEG
|
Interstate Connecting Components | 0 |
|
Buy Now |