Part Details for SNCMC-127-016 by Belden Inc
Results Overview of SNCMC-127-016 by Belden Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
SNCMC-127-016 Information
SNCMC-127-016 by Belden Inc is a Fixed Inductor.
Fixed Inductors are under the broader part category of Inductors.
Inductors are passive components that resist sudden changes in current by storing and releasing energy in an electromagnetic fiel. They are often used in power circuits and energy storage. Read more about Inductors on our Inductors part category page.
Price & Stock for SNCMC-127-016
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
530-SNCMC-127-016
|
Mouser Electronics | Common Mode Chokes / Filters Suppression Choke Common Mode 10.5mH 10kHz 9A Z=2.53kOhms a.100KHz RoHS: Compliant | 192 |
|
$4.2900 / $7.2600 | Buy Now |