-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LT3754IUH#TRPBF | Analog Devices | 16-Ch × 50mA LED Drvr | |
LT3754EUH#TRPBF | Analog Devices | 16-Ch × 50mA LED Drvr | |
LT3754EUH#PBF | Analog Devices | 16-Ch × 50mA LED Drvr |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
89M4577
|
Newark | Enclosure, Wall Mount, Steel, Gray, Enclosure Type:Electrical/Industrial, Enclosure Material:Steel, External Height - Metric:300Mm, External Width - Metric:300Mm, External Depth - Metric:200Mm, Ip Rating:Ip65, Body Color:Gray Rohs Compliant: Yes |Bud Industries SNC-3754 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 47 |
|
$75.4000 / $97.3100 | Buy Now |
DISTI #
377-1620-ND
|
DigiKey | BOX STEEL GRAY 11.81"L X 7.87"W Min Qty: 1 Lead time: 11 Weeks Container: Bulk |
1 In Stock |
|
$72.5000 / $93.9000 | Buy Now |
DISTI #
563-SNC-3754
|
Mouser Electronics | Electrical Enclosures Electronics Enclosure with Captive Screws (11.8 X 11.8 X 7.9 In) RoHS: Compliant | 4 |
|
$72.5000 / $93.7100 | Buy Now |
DISTI #
70147825
|
RS | Enclosure, Steel, Gray,11.81 x 11.81 x 7.87,IP65,UL508,with Wall Mount Bracket Kit | Bud Industries SNC-3754 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 18 Weeks, 0 Days Container: Bulk | 0 |
|
$72.5700 / $94.2500 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 | 0 |
|
$77.3400 | Buy Now |
|
Onlinecomponents.com | Light Gray Stainless Steel Wall Mount NEMA Sheet Metal Box - External 11.81 x 11.81 x 7.87 Inches - Internal 11.21 x 11.17 x 7.29 Inches RoHS: Compliant | 37 Factory Stock |
|
$75.1800 / $95.3300 | Buy Now |
DISTI #
000000000002756181
|
Sager | Electrical Enclosures Electronics Enclosure with Captive Screws (11.8 X 11.8 X 7.9 In) Min Qty: 1 | 37 |
|
$72.5000 / $116.0000 | Buy Now |
|
Master Electronics | Light Gray Stainless Steel Wall Mount NEMA Sheet Metal Box - External 11.81 x 11.81 x 7.87 Inches - Internal 11.21 x 11.17 x 7.29 Inches RoHS: Compliant | 37 Factory Stock |
|
$75.1800 / $95.3300 | Buy Now |
DISTI #
10014450
|
TestEquity LLC | Bud Industries SNC-3754 Electronics Enclosure, Captive Screws, 11.8x11.8x7.9 in, SNC Series | 37 |
|
$89.2300 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy