Part Details for SNB-3738 by BUD Industries Inc
Overview of SNB-3738 by BUD Industries Inc
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SNB-3738
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
09R5430
|
Newark | Enclosure, Wall Mount, Steel, Gray, Enclosure Type:Electrical/Industrial, Enclosure Material:Steel, External Height - Metric:199.9Mm, External Width - Metric:150Mm, External Depth - Metric:150Mm, Ip Rating:Ip66, Body Color:Gray Rohs Compliant: Yes |Bud Industries SNB-3738 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 85 |
|
$48.4800 / $62.8200 | Buy Now |
DISTI #
377-1728-ND
|
DigiKey | BOX STEEL GRAY 7.87"L X 5.91"W Min Qty: 1 Lead time: 11 Weeks Container: Bulk |
1 In Stock |
|
$46.6248 / $60.4000 | Buy Now |
DISTI #
563-SNB-3738
|
Mouser Electronics | Electrical Enclosures Electronics Enclosure with Keyed Quarter Turn Latch (7.9 X 5.9 X 5.9 In) RoHS: Compliant | 0 |
|
$46.6200 / $60.3800 | Order Now |
DISTI #
70147959
|
RS | Steel Junction Box, Hinged, 1/4Turn, 7.87x5.91x5.91, NEMA 4X, IP66, SNB Series | Bud Industries SNB-3738 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 18 Weeks, 0 Days Container: Bulk | 5 |
|
$46.4900 / $60.3800 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 | 0 |
|
$49.7400 | Buy Now |
|
Onlinecomponents.com | Light Gray Steel Wall Mount NEMA Box RoHS: Compliant | 85 Factory Stock |
|
$49.6000 / $65.6600 | Buy Now |
DISTI #
000000000003359818
|
Sager | Electrical Enclosures Electronics Enclosure with Keyed Quarter Turn Latch (7.9 X 5.9 X 5.9 In) Min Qty: 2 | 85 |
|
$46.6000 / $74.6000 | Buy Now |
|
Master Electronics | Light Gray Steel Wall Mount NEMA Box RoHS: Compliant | 85 Factory Stock |
|
$49.6000 / $65.6600 | Buy Now |
DISTI #
10014426
|
TestEquity LLC | Bud Industries SNB-3738 Electronics Enclosure, Keyed, Quarter Turn, Latch, 7.9x5.9x5.9 in | 85 |
|
$57.3800 | Buy Now |