Part Details for SNAP-TEX-CBS6 by Opto 22
Overview of SNAP-TEX-CBS6 by Opto 22
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SNAP-TEX-CBS6
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
12N3819
|
Newark | Computer Cable, Snap Tex, 1.8M, Gray, Connector Type A:Header 40 Position, Connector Type B:Header 40 Position, Cable Length - Imperial:6Ft, Cable Length - Metric:1.8M, Jacket Color:Gray, Product Range:-, Cable Length:1.8M Rohs Compliant: Yes |Opto 22 SNAP-TEX-CBS6 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$112.8700 / $124.9900 | Buy Now |
DISTI #
94-SNAP-TEX-CBS6
|
Mouser Electronics | Rectangular Cable Assemblies 8-wire Cable for SNAP I/O Modules, Straight-through Wiring RoHS: Compliant | 5 |
|
$109.8300 / $112.2000 | Buy Now |
DISTI #
70133771
|
RS | TERMINAL, EXTENDER, CABLE 6FT | Opto 22 SNAP-TEX-CBS6 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 15 Weeks, 0 Days Container: Bulk | 142 |
|
$114.7400 / $127.4900 | Buy Now |
|
Onlinecomponents.com | 8-wire Cable for SNAP I/O Modules, |
12 In Stock |
|
$95.8900 / $122.1800 | Buy Now |
|
Master Electronics | 8-wire Cable for SNAP I/O Modules, |
12 In Stock |
|
$95.8900 / $122.1800 | Buy Now |