Part Details for SNAP-STRAPB by Opto 22
Results Overview of SNAP-STRAPB by Opto 22
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
SNAP-STRAPB Information
SNAP-STRAPB by Opto 22 is an Aluminum Electrolytic Capacitor.
Aluminum Electrolytic Capacitors are under the broader part category of Capacitors.
A capacitor is a passive electronic component that stores energy. Capacitors are commonly used for energy storage, voltage suppression, and signal filtering. Read more about Capacitors on our Capacitors part category page.
Price & Stock for SNAP-STRAPB
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
18M9333
|
Newark | Jumper Strap, 4Way, Accessory Type:Jumper, For Use With:Digital I/O Modules, No. Of Positions:4Po... more RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 188 |
|
$40.9000 | Buy Now |
DISTI #
94-SNAP-STRAPB
|
Mouser Electronics | Terminal Block Tools & Accessories SNAP Jumper Strap for Digital I/O Modules with 8-wire Connect... more RoHS: Compliant | 2 |
|
$70.9100 / $74.1900 | Buy Now |
DISTI #
70134047
|
RS | SNAP Jumper Strap for Digital I/O Modules, 10 Pack | Opto 22 SNAP-STRAPB RoHS: Not Compliant Min Qty: 1 Package Multiple: 10 Lead time: 5 Weeks, 0 Days Container: Package | 23 |
|
$81.3200 | Buy Now |
|
Onlinecomponents.com | Conn Jumper M 5 POS ST RoHS: Compliant |
10 In Stock |
|
$76.7000 / $91.5400 | Buy Now |
|
Master Electronics | Conn Jumper M 5 POS ST RoHS: Compliant |
10 In Stock |
|
$76.7000 / $91.5400 | Buy Now |
Part Details for SNAP-STRAPB
SNAP-STRAPB CAD Models
SNAP-STRAPB Part Data Attributes
|
SNAP-STRAPB
Opto 22
Buy Now
|
Compare Parts:
SNAP-STRAPB
Opto 22
Select a part to compare: |
Samacsys Manufacturer | Opto 22 |