Part Details for SNAP-SCM-485-422 by Opto 22
Overview of SNAP-SCM-485-422 by Opto 22
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SNAP-SCM-485-422
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
10M7287
|
Newark | I/O Module, Current Rating:250Ma, Product Range:-, Accessory Type:Serial Communication Module, External Depth:18.29Mm, External Width:82.55Mm, For Use With:Opto22 Snap Pac Systems, Length:90.17Mm, No. Of Channels:2Channels Rohs Compliant: Yes |Opto 22 SNAP-SCM-485-422 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$161.5000 | Buy Now |
DISTI #
94-SNAP-SCM-485-422
|
Mouser Electronics | Interface Modules SNAP 2-Ch RS-485/422 (2-wire or 4-wire) Serial Communication Module RoHS: Compliant | 3 |
|
$433.2200 / $457.5400 | Buy Now |
DISTI #
70133693
|
RS | Communication Module, Serial, RS485/422 (2-/4-Wire), 5V, 250mA, 2-Port, SNAP | Opto 22 SNAP-SCM-485-422 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 5 Weeks, 0 Days Container: Bulk | 6 |
|
$483.7900 / $537.5400 | Buy Now |
|
Onlinecomponents.com | SNAP 2-Channel RS-485/422 (2-wire or 4-wire) Serial Communication Module - Rack Mount. |
9 In Stock |
|
$414.1000 / $425.0000 | Buy Now |
DISTI #
68394423
|
Verical | SNAP Serial Communication Modules Min Qty: 1 Package Multiple: 1 Date Code: 2303 | Americas - 8 |
|
$493.5638 / $524.0444 | Buy Now |
|
Master Electronics | SNAP 2-Channel RS-485/422 (2-wire or 4-wire) Serial Communication Module - Rack Mount. |
9 In Stock |
|
$414.1000 / $425.0000 | Buy Now |
Part Details for SNAP-SCM-485-422
SNAP-SCM-485-422 CAD Models
SNAP-SCM-485-422 Part Data Attributes:
|
SNAP-SCM-485-422
Opto 22
Buy Now
|
Compare Parts:
SNAP-SCM-485-422
Opto 22
|
Samacsys Manufacturer | Opto 22 |