Part Details for SNAP-IDC5MA by Opto 22
Overview of SNAP-IDC5MA by Opto 22
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Industrial Automation
Computing and Data Storage
Aerospace and Defense
Healthcare
Renewable Energy
Telecommunications
Automotive
Robotics and Drones
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
90598-008LF | Amphenol Communications Solutions | Modular Jack, CAT 3, Standard, 8P8C, Vertical, Through Mount, Without Shield, Snap Peg, 1 Port | |
91139-088SHLF | Amphenol Communications Solutions | Modular Jack, CAT 3 , Standard, 8P8C, Vetrical, Through Hole, With Shield, Snap Peg, 1 Port | |
90512-005 | Amphenol Communications Solutions | Modular Jack, CAT 3, Standard, 6P2C, Vertical, Through Mount, Without Shield, Snap Peg, 1 Port |
Price & Stock for SNAP-IDC5MA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
96B1493
|
Newark | I/O Module, Current Rating:-, Product Range:-, No. Of Analog Inputs:4, No. Of Digital Outputs:4, No. Of Outputs:4, Signal Input Type:10 To 32Vac/Dc, Supply Voltage Max:32Vdc, Supply Voltage Min:10Vdc Rohs Compliant: Yes |Opto 22 SNAP-IDC5MA RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$178.1200 / $198.8600 | Buy Now |
DISTI #
94-SNAP-IDC5MA
|
Mouser Electronics | I/O Modules SNAP 4-Ch Isolated 10-32 VDC/VAC Digital (Discrete) Input Module with Manual/Auto Switches RoHS: Compliant | 0 |
|
$170.4100 / $181.5900 | Order Now |
DISTI #
70133818
|
RS | Module, SNAP 4 ChannelISolated 10-32VDC Digital Input | Opto 22 SNAP-IDC5MA RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 7 |
|
$169.9700 / $188.8500 | Buy Now |
|
Onlinecomponents.com | SNAP Digital Output Modules Serial Interface RoHS: Compliant |
3 In Stock |
|
$158.6000 / $169.0600 | Buy Now |
DISTI #
65185920
|
Verical | SNAP Digital Output Modules 8-Pin Min Qty: 1 Package Multiple: 1 Date Code: 2206 | Americas - 2 |
|
$206.1800 / $219.7780 | Buy Now |
|
Master Electronics | SNAP Digital Output Modules Serial Interface RoHS: Compliant |
3 In Stock |
|
$158.6000 / $169.0600 | Buy Now |
Part Details for SNAP-IDC5MA
SNAP-IDC5MA CAD Models
SNAP-IDC5MA Part Data Attributes
|
SNAP-IDC5MA
Opto 22
Buy Now
Datasheet
|
Compare Parts:
SNAP-IDC5MA
Opto 22
I/O Module; Signal Input Type:10 to 32VAC/DC; Number of Outputs:4; Number of Analog Inputs:4; Number of Digital Outputs:4; Leaded Process Compatible:No; Peak Reflow Compatible (260 C):No; Supply Voltage Max:32VDC
|
Rohs Code | Yes | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | OPTO TWENTY-TWO (22) | |
Package Description | , | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Analog IC - Other Type | AC-DC REGULATED POWER SUPPLY MODULE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |