Part Details for SNA-276 by RF Micro Devices Inc
Overview of SNA-276 by RF Micro Devices Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Price & Stock for SNA-276
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 990 |
|
RFQ | ||
|
Quest Components | WIDE BAND LOW POWER AMPLIFIER, 0MHZ MIN, 6500MHZ MAX | 792 |
|
$12.6000 / $18.9000 | Buy Now |
Part Details for SNA-276
SNA-276 CAD Models
SNA-276 Part Data Attributes
|
SNA-276
RF Micro Devices Inc
Buy Now
Datasheet
|
Compare Parts:
SNA-276
RF Micro Devices Inc
Wide Band Low Power Amplifier, 0MHz Min, 6500MHz Max,
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | SIRENZA MICRODEVICES INC | |
Reach Compliance Code | unknown | |
Characteristic Impedance | 50 Ω | |
Construction | COMPONENT | |
Input Power-Max (CW) | 20 dBm | |
JESD-609 Code | e0 | |
Operating Frequency-Max | 6500 MHz | |
Operating Frequency-Min | ||
Operating Temperature-Max | 85 °C | |
RF/Microwave Device Type | WIDE BAND LOW POWER | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
VSWR-Max | 1.5 |