-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
SINGLE PHASE EMI FILTER,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
R5S72630P200FP | Renesas Electronics Corporation | 32-bit Microcontrollers |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
82AC3172
|
Newark | Common Mode Choke, 26Uh, 2A, Inductance:26µh, Rated Current:2A, Product Range:Sn-P2 Series, Svhc:No Svhc (27-Jun-2018) Rohs Compliant: Yes |Kemet SN8S-30P2 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 160 |
|
$1.9700 | Buy Now |
DISTI #
399-20604-ND
|
DigiKey | NMC 26.0UH 2.0A 0.0500 OHM TH Min Qty: 1 Lead time: 25 Weeks Container: Bulk |
160 In Stock |
|
$1.5224 / $3.1500 | Buy Now |
DISTI #
80-SN8S-30P2
|
Mouser Electronics | Common Mode Chokes / Filters 26uH 2A DCR=50mOhms RoHS: Compliant | 0 |
|
$1.5200 / $1.6500 | Order Now |
DISTI #
71823461
|
RS | AC Line Filter, NMC 26.0?H 2.0A 0.0500? TH | KEMET SN8S-30P2 RoHS: Compliant Min Qty: 1600 Package Multiple: 1 Container: Bulk | 0 |
|
$1.6650 / $1.7170 | RFQ |
|
Onlinecomponents.com | RoHS: Compliant |
160 Partner Stock |
|
$2.0700 / $2.9300 | Buy Now |
DISTI #
SN8S-30P2
|
TME | Inductor: wire, THT, 26uH, 2A, 50mΩ, -25÷105°C Min Qty: 1 | 0 |
|
$1.6200 / $2.9300 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SN8S-30P2
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
SN8S-30P2
KEMET Corporation
SINGLE PHASE EMI FILTER,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | KEMET | |
Approvals | UL | |
Diameter | 19 mm | |
Filter Type | SINGLE PHASE EMI FILTER | |
Height | 10.5 mm | |
Mounting Type | THROUGH HOLE MOUNT | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -25 °C | |
Packing Method | TRAY | |
Rated Current | 2 A |