-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
SINGLE PHASE EMI FILTER,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
82AC3167
|
Newark | Common Mode Choke, 80Uh, 2A, Inductance:80Μh, Rated Current:2A, Product Range:Sn Series, Svhc:No Svhc (27-Jun-2018) Rohs Compliant: Yes |Kemet SN8D-400 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 1561 |
|
$1.5900 / $3.1300 | Buy Now |
DISTI #
399-20554-ND
|
DigiKey | CMC 80UH 2A 2LN TH Min Qty: 1800 Lead time: 25 Weeks Container: Bulk | Temporarily Out of Stock |
|
$1.5865 | Buy Now |
DISTI #
80-SN8D-400
|
Mouser Electronics | Common Mode Chokes / Filters 80uH 2A DCR=72mOhms RoHS: Compliant | 767 |
|
$1.4500 / $3.0100 | Buy Now |
DISTI #
71823411
|
RS | AC Line Filter, NMC 80.0?H 2.0A 0.0720? TH | KEMET SN8D-400 RoHS: Compliant Min Qty: 1800 Package Multiple: 1 Container: Bulk | 0 |
|
$1.5920 / $1.6410 | RFQ |
|
Onlinecomponents.com | RoHS: Compliant |
157 Partner Stock |
|
$1.9800 / $2.7900 | Buy Now |
DISTI #
76458655
|
Verical | Inductor Line Filter Toroid 80uH 100KHz 2A 0.072Ohm DCR RDL Bulk RoHS: Compliant Min Qty: 34 Package Multiple: 1 | Americas - 1680 |
|
$1.9138 / $2.2381 | Buy Now |
DISTI #
71797764
|
Verical | Inductor Line Filter Toroid 80uH 100KHz 2A 0.072Ohm DCR RDL Bulk RoHS: Compliant Min Qty: 24 Package Multiple: 1 | Americas - 157 |
|
$2.2800 / $2.7000 | Buy Now |
DISTI #
77347620
|
Verical | Inductor Line Filter Toroid 80uH 100KHz 2A 0.072Ohm DCR RDL Bulk RoHS: Compliant Min Qty: 31 Package Multiple: 1 | Americas - 100 |
|
$2.1343 / $2.5581 | Buy Now |
|
Quest Components | 1344 |
|
$1.9335 / $3.8670 | Buy Now | |
DISTI #
SN8D-400
|
TME | Inductor: wire, THT, 80uH, 2A, 72mΩ, -25÷105°C Min Qty: 1 | 100 |
|
$1.4900 / $2.6900 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SN8D-400
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
SN8D-400
KEMET Corporation
SINGLE PHASE EMI FILTER,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | KEMET | |
Diameter | 16 mm | |
Filter Type | SINGLE PHASE EMI FILTER | |
Height | 11 mm | |
Mounting Type | THROUGH HOLE MOUNT | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -25 °C | |
Packing Method | BULK | |
Rated Current | 2 A |