-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
SINGLE PHASE EMI FILTER,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
82AC3166
|
Newark | Common Mode Choke, 45Uh, 2A, Inductance:45Μh, Rated Current:2A, Product Range:Sn-Jb Series, Svhc:No Svhc (27-Jun-2018) Rohs Compliant: Yes |Kemet SN8D-300JB Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 78 |
|
$2.2000 / $4.0500 | Buy Now |
DISTI #
2266-SN8D-300JB-ND
|
DigiKey | CMC 45UH 2A 2LN TH Min Qty: 35 Lead time: 25 Weeks Container: Tray MARKETPLACE PRODUCT |
364 In Stock |
|
$2.0600 / $2.1300 | Buy Now |
DISTI #
399-20599-ND
|
DigiKey | CMC 45UH 2A 2LN TH Min Qty: 35 Lead time: 25 Weeks Container: Bulk | Temporarily Out of Stock |
|
$2.1210 | Buy Now |
DISTI #
80-SN8D-300JB
|
Mouser Electronics | Common Mode Chokes / Filters 45uH 2A DCR=70mOhms RoHS: Compliant | 0 |
|
$2.1200 / $3.8900 | Order Now |
DISTI #
71823456
|
RS | AC Line Filter, NMC 45.0?H 2.0A 0.0700? TH | KEMET SN8D-300JB RoHS: Compliant Min Qty: 910 Package Multiple: 1 Container: Bulk | 0 |
|
$2.0570 / $2.1210 | RFQ |
|
Onlinecomponents.com |
364 Partner Stock |
|
$2.0000 / $2.0700 | Buy Now | |
DISTI #
SN8D-300JB
|
TME | Inductor: wire, THT, 45uH, 2A, 70mΩ, -25÷105°C Min Qty: 91 | 0 |
|
$1.9500 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SN8D-300JB
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
SN8D-300JB
KEMET Corporation
SINGLE PHASE EMI FILTER,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Reach Compliance Code | compliant | |
Factory Lead Time | 14 Weeks | |
Samacsys Manufacturer | KEMET | |
Approvals | UL | |
Filter Type | SINGLE PHASE EMI FILTER | |
Height | 18 mm | |
Length | 18.5 mm | |
Mounting Type | THROUGH HOLE MOUNT | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -25 °C | |
Packing Method | TRAY | |
Rated Current | 2 A | |
Width | 15.5 mm |