-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Down Converter for CATV 16-TSSOP -20 to 85
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SN761688PWR
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
SN761688PWR
Texas Instruments
Down Converter for CATV 16-TSSOP -20 to 85
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Package Description | TSSOP16,.25 | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | Texas Instruments | |
Construction | COMPONENT | |
Down Conversion Gain-Min | 21 dB | |
JESD-609 Code | e4 | |
LO Tunable | NO | |
Mounting Feature | SURFACE MOUNT | |
Noise Figure-Max | 10 dB | |
Number of Terminals | 16 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -20 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Equivalence Code | TSSOP16,.25 | |
Power Supplies | 5 V | |
RF/Microwave Device Type | DOWN CONVERTER | |
Surface Mount | YES | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) |