Part Details for SN761645DBTR by Texas Instruments
Overview of SN761645DBTR by Texas Instruments
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (8 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for SN761645DBTR
SN761645DBTR CAD Models
SN761645DBTR Part Data Attributes
|
SN761645DBTR
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
SN761645DBTR
Texas Instruments
Digital TV Tuner IC SN761645 38-TSSOP -20 to 85
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | TSSOP | |
Package Description | TSSOP, TSSOP38,.25,20 | |
Pin Count | 38 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Consumer IC Type | VIDEO TUNER | |
JESD-30 Code | R-PDSO-G38 | |
JESD-609 Code | e4 | |
Moisture Sensitivity Level | 2 | |
Number of Terminals | 38 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -20 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP38,.25,20 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Temperature Grade | OTHER | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 |
Alternate Parts for SN761645DBTR
This table gives cross-reference parts and alternative options found for SN761645DBTR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SN761645DBTR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TUA6030 | Video Tuner, 3-Band, PDSO38, PLASTIC, TSSOP-38 | Infineon Technologies AG | SN761645DBTR vs TUA6030 |
SN761662DBTR | Digital TV Tuner IC 38-TSSOP -20 to 85 | Texas Instruments | SN761645DBTR vs SN761662DBTR |
TUA6032 | Video Tuner, 3-Band, PDSO38, PLASTIC, TSSOP-38 | Infineon Technologies AG | SN761645DBTR vs TUA6032 |
SN761664DBTR | Digital TV Tuner IC 38-TSSOP -20 to 85 | Texas Instruments | SN761645DBTR vs SN761664DBTR |
SN761662DBTRG4 | 3-BAND, VIDEO TUNER, PDSO38, GREEN, PLASTIC, TSSOP-38 | Texas Instruments | SN761645DBTR vs SN761662DBTRG4 |
SN761677DBTRG4 | 3-BAND, VIDEO TUNER, PDSO38, GREEN, PLASTIC, TSSOP-38 | Texas Instruments | SN761645DBTR vs SN761677DBTRG4 |
SN761677DBTR | TV/VCR Tuner IC With DC/DC Converter 38-TSSOP | Texas Instruments | SN761645DBTR vs SN761677DBTR |
TUA6036-T | Video Tuner, 3-Band, PDSO38, TSSOP-38 | Infineon Technologies AG | SN761645DBTR vs TUA6036-T |