-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
3.4-Gbps DP++ to HDMI 1.4b retimer 48-VQFN 0 to 85
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-SN75DP139RGZR-ND
|
DigiKey | IC INTERFACE SPECIALIZED 48VQFN Min Qty: 1 Lead time: 6 Weeks Container: Bulk MARKETPLACE PRODUCT |
57106 In Stock |
|
$1.3300 | Buy Now |
DISTI #
296-24334-1-ND
|
DigiKey | IC INTERFACE SPECIALIZED 48VQFN Min Qty: 1 Lead time: 6 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
3623 In Stock |
|
$1.1550 / $2.7500 | Buy Now |
DISTI #
595-SN75DP139RGZR
|
Mouser Electronics | Display Interface IC DisplayPort to TMDS Translator RoHS: Compliant | 1810 |
|
$1.1500 / $2.1100 | Buy Now |
DISTI #
V72:2272_07361222
|
Arrow Electronics | Display Port to DVI/HDMI Level Shifter 48-Pin VQFN EP T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 6 Weeks Date Code: 1812 Container: Cut Strips | Americas - 399 |
|
$1.1850 / $1.5880 | Buy Now |
|
Bristol Electronics | 840 |
|
RFQ | ||
|
Quest Components | 672 |
|
$1.3800 / $3.6800 | Buy Now | |
|
Rochester Electronics | SN75DP139 DisplayPort to TMDS Translator RoHS: Compliant Status: Active Min Qty: 1 | 57106 |
|
$1.1500 / $1.3500 | Buy Now |
|
Ameya Holding Limited | IC DISPLYPRT TO TMDS TLATR 48QFN | 13969 |
|
RFQ | |
|
Chip 1 Exchange | INSTOCK | 436 |
|
RFQ | |
|
LCSC | VQFN-48-EP(7x7) Video Interface ICs ROHS | 9 |
|
$0.8396 / $1.2581 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SN75DP139RGZR
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
SN75DP139RGZR
Texas Instruments
3.4-Gbps DP++ to HDMI 1.4b retimer 48-VQFN 0 to 85
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | QFN | |
Package Description | 7 X 7 MM, GREEN, PLASTIC, QFN-48 | |
Pin Count | 48 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Consumer IC Type | CONSUMER CIRCUIT | |
JESD-30 Code | S-PQCC-N48 | |
JESD-609 Code | e4 | |
Length | 7 mm | |
Moisture Sensitivity Level | 3 | |
Number of Channels | 1 | |
Number of Functions | 1 | |
Number of Terminals | 48 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVQCCN | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1 mm | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 3 V | |
Surface Mount | YES | |
Temperature Grade | OTHER | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 7 mm |
This table gives cross-reference parts and alternative options found for SN75DP139RGZR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SN75DP139RGZR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SN75DP139RGZT | 3.4-Gbps DP++ to HDMI 1.4b retimer 48-VQFN 0 to 85 | Texas Instruments | SN75DP139RGZR vs SN75DP139RGZT |