Part Details for SN75DP118RHHTG4 by Texas Instruments
Overview of SN75DP118RHHTG4 by Texas Instruments
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (3 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (7 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for SN75DP118RHHTG4
SN75DP118RHHTG4 CAD Models
SN75DP118RHHTG4 Part Data Attributes
|
SN75DP118RHHTG4
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
SN75DP118RHHTG4
Texas Instruments
SPECIALTY CONSUMER CIRCUIT, PQCC36, 6 X 6 MM, GREEN, PLASTIC, QFN-36
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | QFN | |
Package Description | HVQCCN, | |
Pin Count | 36 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Consumer IC Type | CONSUMER CIRCUIT | |
JESD-30 Code | S-PQCC-N36 | |
JESD-609 Code | e4 | |
Length | 6 mm | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Terminals | 36 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVQCCN | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Surface Mount | YES | |
Temperature Grade | OTHER | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 6 mm |
Alternate Parts for SN75DP118RHHTG4
This table gives cross-reference parts and alternative options found for SN75DP118RHHTG4. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SN75DP118RHHTG4, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SN75DP118RHHRG4 | SPECIALTY CONSUMER CIRCUIT, PQCC36, 6 X 6 MM, GREEN, PLASTIC, QFN-36 | Texas Instruments | SN75DP118RHHTG4 vs SN75DP118RHHRG4 |
SN75DP118RHHR | DisplayPort 1:1 repeater 36-VQFN 0 to 85 | Texas Instruments | SN75DP118RHHTG4 vs SN75DP118RHHR |
SN75DP118RHHT | DisplayPort 1:1 repeater 36-VQFN 0 to 85 | Texas Instruments | SN75DP118RHHTG4 vs SN75DP118RHHT |