-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
100-V, 7-ch darlington array with TTL or CMOS compatibility 16-PDIP 0 to 70
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
SN75468NE4 | Texas Instruments | High-Voltage, High-Current Darlington Transistor Arrays 16-PDIP 0 to 70 |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
296-SN75468NE4-ND
|
DigiKey | 100-V, 7-CH DARLINGTON ARRAY WIT Min Qty: 1000 Lead time: 6 Weeks Container: Tube | Temporarily Out of Stock |
|
$0.5084 | Buy Now |
DISTI #
595-SN75468NE4
|
Mouser Electronics | Darlington Transistors High V Darlington RoHS: Compliant | 656 |
|
$0.3730 / $0.9900 | Buy Now |
|
Quest Components | 0.5 A, 100 V, 7 CHANNEL, NPN, Si, POWER TRANSISTOR, MS-001BB | 69 |
|
$0.5036 / $0.8394 | Buy Now |
|
Rochester Electronics | SN75468 - High-Voltage, High-Current Darlington Transistor Arrays RoHS: Compliant Status: Active Min Qty: 1 | 400 |
|
$0.4925 / $0.5794 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SN75468NE4
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
SN75468NE4
Texas Instruments
100-V, 7-ch darlington array with TTL or CMOS compatibility 16-PDIP 0 to 70
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | DIP | |
Package Description | ROHS COMPLIANT, PLASTIC, DIP-16 | |
Pin Count | 16 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | Texas Instruments | |
Additional Feature | LOGIC LEVEL COMPATIBLE | |
Collector Current-Max (IC) | 0.5 A | |
Collector-Emitter Voltage-Max | 100 V | |
Configuration | COMPLEX | |
JEDEC-95 Code | MS-001BB | |
JESD-30 Code | R-PDIP-T16 | |
JESD-609 Code | e4 | |
Number of Elements | 7 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Polarity/Channel Type | NPN | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON | |
VCEsat-Max | 1.6 V |
This table gives cross-reference parts and alternative options found for SN75468NE4. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SN75468NE4, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ULS2023H883 | Power Bipolar Transistor, 0.5A I(C), 95V V(BR)CEO, 7-Element, NPN, Silicon, Ceramic, Metal-Sealed Cofired, 16 Pin, HERMETIC SEALED, SIDE BRAZED, CERAMIC, DIP-16 | Allegro MicroSystems LLC | SN75468NE4 vs ULS2023H883 |