Part Details for SN7524J by Texas Instruments
Overview of SN7524J by Texas Instruments
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Part Details for SN7524J
SN7524J CAD Models
SN7524J Part Data Attributes:
|
SN7524J
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
SN7524J
Texas Instruments
IC,SENSE AMPLIFIER,BIPOLAR,DIP,16PIN,CERAMIC
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Package Description | DIP, DIP16,.3 | |
Reach Compliance Code | not_compliant | |
HTS Code | 8542.39.00.01 | |
Analog IC - Other Type | ANALOG CIRCUIT | |
JESD-30 Code | R-XDIP-T16 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | CERAMIC | |
Package Code | DIP | |
Package Equivalence Code | DIP16,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Technology | BIPOLAR | |
Temperature Grade | COMMERCIAL | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL |
Alternate Parts for SN7524J
This table gives cross-reference parts and alternative options found for SN7524J. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SN7524J, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SG7529N | Analog Circuit, BIPolar, PDIP16, | Linfinity Microelectronics | SN7524J vs SG7529N |
SG5520J | Analog Circuit, BIPolar, CDIP16, | Linfinity Microelectronics | SN7524J vs SG5520J |
SG5523J/883B | Analog Circuit, BIPolar, CDIP16, | Linfinity Microelectronics | SN7524J vs SG5523J/883B |
SG5520J/883B | Analog Circuit, BIPolar, CDIP16, | Linfinity Microelectronics | SN7524J vs SG5520J/883B |
SG5538J | Analog Circuit, BIPolar, CDIP16, | Linfinity Microelectronics | SN7524J vs SG5538J |
SG7520J | Analog Circuit, BIPolar, CDIP16, | Linfinity Microelectronics | SN7524J vs SG7520J |
SG7528J | Analog Circuit, BIPolar, CDIP16, | Linfinity Microelectronics | SN7524J vs SG7528J |
SG5534J | Analog Circuit, BIPolar, CDIP16, | Linfinity Microelectronics | SN7524J vs SG5534J |
SG7535J | Analog Circuit, BIPolar, CDIP16, | Linfinity Microelectronics | SN7524J vs SG7535J |
SG7524J | Analog Circuit, BIPolar, CDIP16, | Linfinity Microelectronics | SN7524J vs SG7524J |