Part Details for SN7520J by Texas Instruments
Overview of SN7520J by Texas Instruments
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for SN7520J
SN7520J CAD Models
SN7520J Part Data Attributes
|
SN7520J
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
SN7520J
Texas Instruments
IC,SENSE AMPLIFIER,BIPOLAR,DIP,16PIN,CERAMIC
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Package Description | DIP, DIP16,.3 | |
Reach Compliance Code | not_compliant | |
Analog IC - Other Type | ANALOG CIRCUIT | |
JESD-30 Code | R-XDIP-T16 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | CERAMIC | |
Package Code | DIP | |
Package Equivalence Code | DIP16,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Technology | BIPOLAR | |
Temperature Grade | COMMERCIAL | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL |