-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Quadruple Differential Line Driver 20-SOIC 0 to 70
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
296-14952-1-ND
|
DigiKey | IC DRIVER 4/0 20SOIC Min Qty: 1 Lead time: 6 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
3969 In Stock |
|
$0.8838 / $2.0900 | Buy Now |
DISTI #
595-SN75172DWR
|
Mouser Electronics | RS-422/RS-485 Interface IC Quad Differential Line Driver RoHS: Compliant | 1479 |
|
$0.9190 / $2.0800 | Buy Now |
|
Rochester Electronics | SN75172 - Quadruple Differential Line Driver RoHS: Compliant Status: Active Min Qty: 1 | 64 |
|
$0.8677 / $1.0200 | Buy Now |
|
Ameya Holding Limited | IC QUAD DIFF LINE DRVR 20-SOIC | 206280 |
|
RFQ | |
|
LCSC | SOIC-20-300mil RS-485/RS-422 ICs ROHS | 238 |
|
$1.4471 / $2.2422 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SN75172DWR
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
SN75172DWR
Texas Instruments
Quadruple Differential Line Driver 20-SOIC 0 to 70
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SOIC | |
Package Description | SOIC-20 | |
Pin Count | 20 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Differential Output | YES | |
Driver Number of Bits | 4 | |
High Level Input Current-Max | 0.00002 A | |
Input Characteristics | STANDARD | |
Interface IC Type | LINE DRIVER | |
Interface Standard | V.11; EIA-422-B; EIA-485 | |
JESD-30 Code | R-PDSO-G20 | |
JESD-609 Code | e4 | |
Length | 12.8 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 4 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Out Swing-Min | 1.5 V | |
Output Characteristics | 3-STATE | |
Output Low Current-Max | 0.00035999999999999997 A | |
Output Polarity | COMPLEMENTARY | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP20,.4 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2.65 mm | |
Supply Current-Max | 60 mA | |
Supply Voltage-Max | 5.25 V | |
Supply Voltage-Min | 4.75 V | |
Supply Voltage-Nom | 5 V | |
Supply Voltage1-Max | 5.25 V | |
Supply Voltage1-Min | 4.75 V | |
Supply Voltage1-Nom | 5 V | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Transmit Delay-Max | 65 ns | |
Width | 7.5 mm |
This table gives cross-reference parts and alternative options found for SN75172DWR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SN75172DWR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SN75172DWG4 | Quadruple Differential Line Driver 20-SOIC 0 to 70 | Texas Instruments | SN75172DWR vs SN75172DWG4 |
SN75172DWE4 | Quadruple Differential Line Driver 20-SOIC 0 to 70 | Texas Instruments | SN75172DWR vs SN75172DWE4 |
MC75172BDWR2G | Quad Line Driver with Three-State Output (EIA-485 ), SOIC-20 WB, 1000-REEL | onsemi | SN75172DWR vs MC75172BDWR2G |
SN75172DW | Quadruple Differential Line Driver 20-SOIC 0 to 70 | Texas Instruments | SN75172DWR vs SN75172DW |
MC75172BDW | Quad Line Driver with Three-State Output (EIA-485 ), SOIC-20 WB, 75-TUBE | onsemi | SN75172DWR vs MC75172BDW |
MC75172BDWG | Quad Line Driver with Three-State Output (EIA-485 ), SOIC-20 WB, 38-TUBE | onsemi | SN75172DWR vs MC75172BDWG |
MC75172BDWG | QUAD LINE DRIVER, PDSO20, LEAD FREE, PLASTIC, SOIC-20 | Rochester Electronics LLC | SN75172DWR vs MC75172BDWG |
SN75172DWRE4 | Quadruple Differential Line Driver 20-SOIC 0 to 70 | Texas Instruments | SN75172DWR vs SN75172DWRE4 |
MC75172BDWR2G | QUAD LINE DRIVER, PDSO20, LEAD FREE, PLASTIC, SOIC-20 | Rochester Electronics LLC | SN75172DWR vs MC75172BDWR2G |
SN75172DW-00 | LINE DRIVER, PDSO20 | Texas Instruments | SN75172DWR vs SN75172DW-00 |