SN75116J-00
Texas Instruments
Description: LINE TRANSCEIVER, CDIP16

Overview of SN75116J-00 by Texas Instruments

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Education and Research Environmental Monitoring Industrial Automation Agriculture Technology Medical Imaging Communication and Networking

CAD Models for SN75116J-00 by Texas Instruments
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for SN75116J-00 by Texas Instruments

SN75116J-00
Texas Instruments
-
-
Part Life Cycle Code
Obsolete
Ihs Manufacturer
TEXAS INSTRUMENTS INC
Package Description
DIP,
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8542.39.00.01
Additional Feature
1 RECEIVER ACTIVE UNDER SHUTDOWN; CONFIGURABLE TOTEM-POLE OUTPUTS; DIFFERENTIAL OUTPUT PAIRS
Differential Output
YES
Driver Number of Bits
1
Input Characteristics
DIFFERENTIAL
Interface IC Type
LINE TRANSCEIVER
Interface Standard
GENERAL PURPOSE
JESD-30 Code
R-GDIP-T16
Length
19.56 mm
Number of Functions
1
Number of Terminals
16
Operating Temperature-Max
70 °C
Operating Temperature-Min
Output Polarity
COMPLEMENTARY
Package Body Material
CERAMIC, GLASS-SEALED
Package Code
DIP
Package Shape
RECTANGULAR
Package Style
IN-LINE
Qualification Status
Not Qualified
Receive Delay-Max
75 ns
Receiver Number of Bits
1
Seated Height-Max
5.08 mm
Supply Current-Max
60 mA
Supply Voltage-Max
5.25 V
Supply Voltage-Min
4.75 V
Supply Voltage-Nom
5 V
Surface Mount
NO
Technology
BIPOLAR
Temperature Grade
COMMERCIAL
Terminal Form
THROUGH-HOLE
Terminal Pitch
2.54 mm
Terminal Position
DUAL
Transmit Delay-Max
30 ns
Width
7.62 mm
Want to compare parts?
  1. SN75116J-00
    Texas Instruments
    LINE TRANSCEIVER, CDIP16
    VS

Alternate Parts for SN75116J-00

This table gives cross-reference parts and alternative options found for SN75116J-00. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SN75116J-00, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
SN75116J IC,LINE TRANSCEIVER,BIPOLAR,1 DRIVER,1 RCVR,DIP,16PIN,CERAMIC Texas Instruments SN75116J-00 vs SN75116J
SN75116JP4 IC,LINE TRANSCEIVER,BIPOLAR,1 DRIVER,1 RCVR,DIP,16PIN,CERAMIC Texas Instruments SN75116J-00 vs SN75116JP4
Part Number Description Manufacturer Compare
SN75116NSRE4 LINE TRANSCEIVER, PDSO16, GREEN, PLASTIC, SOP-16 Texas Instruments SN75116J-00 vs SN75116NSRE4
SN75116N-00 LINE TRANSCEIVER, PDIP16 Texas Instruments SN75116J-00 vs SN75116N-00
SN55116FKR LINE TRANSCEIVER, CQCC20, CERAMIC, LCC-20 Texas Instruments SN75116J-00 vs SN55116FKR
SN75116N Differential Line Transceiver 16-PDIP 0 to 70 Texas Instruments SN75116J-00 vs SN75116N
SN55116J Differential Line Transreceiver 16-CDIP -55 to 125 Texas Instruments SN75116J-00 vs SN55116J
SN75116N-10 LINE TRANSCEIVER, PDIP16 Texas Instruments SN75116J-00 vs SN75116N-10
SN75116DRG4 LINE TRANSCEIVER, PDSO16, GREEN, PLASTIC, MS-012AC, SOIC-16 Texas Instruments SN75116J-00 vs SN75116DRG4
SN75116D Differential Line Transceiver 16-SOIC 0 to 70 Texas Instruments SN75116J-00 vs SN75116D
SN55116FK LINE TRANSCEIVER, CQCC20, CERAMIC, LCC-20 Texas Instruments SN75116J-00 vs SN55116FK
5962-8851101EA Differential Line Transreceiver 16-CDIP -55 to 125 Texas Instruments SN75116J-00 vs 5962-8851101EA

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for SN75116J-00 by Texas Instruments.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: SN75116J-00 by Texas Instruments

Select Manufacturer
Which Manufacturer of SN75116J-00 would you like to use for your alert(s)?
  • Please alert me when SN75116J-00 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for SN75116J-00 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for SN75116J-00 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for SN75116J-00 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for SN75116J-00.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare SN75116J-00 by Texas Instruments

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: