Part Details for SN74V3670-6PEU by Texas Instruments
Results Overview of SN74V3670-6PEU by Texas Instruments
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
SN74V3670-6PEU Information
SN74V3670-6PEU by Texas Instruments is an FIFO.
FIFOs are under the broader part category of Memory Components.
Memory components are essential in electronics for computer processing. They can be volatile or non-volatile, depending on the desired function. Read more about Memory Components on our Memory part category page.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
SN74V3680-6PEU | Texas Instruments | 16384 x 36 Synchronous FIFO Memory 128-LQFP 0 to 70 | |
SN74V3690-6PEU | Texas Instruments | 32768 x 36 Synchronous FIFO Memory 128-LQFP 0 to 70 |
Part Details for SN74V3670-6PEU
SN74V3670-6PEU CAD Models
SN74V3670-6PEU Part Data Attributes
|
SN74V3670-6PEU
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
SN74V3670-6PEU
Texas Instruments
8192 x 36 Synchronous FIFO Memory 128-LQFP 0 to 70
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | QFP | |
Package Description | LFQFP, QFP128,.63X.87,20 | |
Pin Count | 128 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.71 | |
Access Time-Max | 4.5 ns | |
Clock Frequency-Max (fCLK) | 166 MHz | |
Cycle Time | 6 ns | |
JESD-30 Code | R-PQFP-G128 | |
JESD-609 Code | e4 | |
Length | 20 mm | |
Memory Density | 294912 bit | |
Memory IC Type | OTHER FIFO | |
Memory Width | 36 | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Terminals | 128 | |
Number of Words | 8192 words | |
Number of Words Code | 8000 | |
Operating Mode | SYNCHRONOUS | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Organization | 8KX36 | |
Output Enable | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LFQFP | |
Package Equivalence Code | QFP128,.63X.87,20 | |
Package Shape | RECTANGULAR | |
Package Style | FLATPACK, LOW PROFILE, FINE PITCH | |
Parallel/Serial | PARALLEL | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.6 mm | |
Supply Current-Max | 0.04 mA | |
Supply Voltage-Max (Vsup) | 3.45 V | |
Supply Voltage-Min (Vsup) | 3.15 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 14 mm |
Alternate Parts for SN74V3670-6PEU
This table gives cross-reference parts and alternative options found for SN74V3670-6PEU. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SN74V3670-6PEU, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
IDT723673L12PF9 | Integrated Device Technology Inc | Check for Price | FIFO, 8KX36, 8ns, Synchronous, CMOS, PQFP128, TQFP-128 | SN74V3670-6PEU vs IDT723673L12PF9 |
723674L15PF | Integrated Device Technology Inc | Check for Price | TQFP-128, Tray | SN74V3670-6PEU vs 723674L15PF |
723673L12PFG | Integrated Device Technology Inc | Check for Price | FIFO, 8KX36, 8ns, Synchronous, CMOS, PQFP128, TQFP-128 | SN74V3670-6PEU vs 723673L12PFG |
723674L12PF8 | Integrated Device Technology Inc | Check for Price | TQFP-128, Reel | SN74V3670-6PEU vs 723674L12PF8 |
IDT723673L15PF8 | Integrated Device Technology Inc | Check for Price | FIFO, 8KX36, 10ns, Synchronous, CMOS, PQFP128, TQFP-128 | SN74V3670-6PEU vs IDT723673L15PF8 |
IDT72V3676L10PFG | Integrated Device Technology Inc | Check for Price | FIFO, 8KX36, 6.5ns, Synchronous, CMOS, PQFP128, TQFP-128 | SN74V3670-6PEU vs IDT72V3676L10PFG |
723676L12PFG | Integrated Device Technology Inc | Check for Price | Bi-Directional FIFO, 8KX36, 8ns, Synchronous, CMOS, PQFP128, GREEN, TQFP-128 | SN74V3670-6PEU vs 723676L12PFG |
72V3676L10PF | Integrated Device Technology Inc | Check for Price | TQFP-128, Tray | SN74V3670-6PEU vs 72V3676L10PF |
72V3674L15PFG | Integrated Device Technology Inc | Check for Price | Bi-Directional FIFO, 8KX36, 10ns, Synchronous, CMOS, PQFP128, GREEN, TQFP-128 | SN74V3670-6PEU vs 72V3674L15PFG |
IDT72V3676L10PF8 | Integrated Device Technology Inc | Check for Price | Bi-Directional FIFO, 8KX36, 6.5ns, Synchronous, CMOS, PQFP128, TQFP-128 | SN74V3670-6PEU vs IDT72V3676L10PF8 |
SN74V3670-6PEU Frequently Asked Questions (FAQ)
-
The maximum operating frequency of the SN74V3670-6PEU is 250 MHz, but it can vary depending on the specific application and operating conditions.
-
To ensure signal integrity, it's recommended to use a low-impedance PCB design, minimize trace lengths, and use proper termination and decoupling techniques. Additionally, consider using a signal integrity analysis tool to simulate and optimize the design.
-
Yes, the SN74V3670-6PEU is compatible with 3.3V systems, but it's essential to ensure that the input signals are within the recommended voltage range (VCC-0.5V to VCC+0.5V) to maintain proper operation.
-
It's recommended to sequence the power supply to the SN74V3670-6PEU such that the VCC supply is applied before the input signals. This helps prevent unwanted device operation and potential damage.
-
The recommended termination scheme for the SN74V3670-6PEU is a series termination of 33-50 ohms, depending on the specific application and signal frequency. This helps to reduce signal reflections and improve signal integrity.