Part Details for SN74V263-10GGM by Texas Instruments
Overview of SN74V263-10GGM by Texas Instruments
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Part Details for SN74V263-10GGM
SN74V263-10GGM CAD Models
SN74V263-10GGM Part Data Attributes:
|
SN74V263-10GGM
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
SN74V263-10GGM
Texas Instruments
8KX18 OTHER FIFO, 6.5ns, PBGA100, PLASTIC, BGA-100
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | BGA | |
Package Description | LFBGA, BGA100,10X10,32 | |
Pin Count | 100 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.71 | |
Access Time-Max | 6.5 ns | |
Additional Feature | CAN ALSO BE CONFIGURED AS 16384 X 9 | |
Alternate Memory Width | 9 | |
Clock Frequency-Max (fCLK) | 100 MHz | |
Cycle Time | 10 ns | |
JESD-30 Code | S-PBGA-B100 | |
Length | 10 mm | |
Memory Density | 147456 bit | |
Memory IC Type | OTHER FIFO | |
Memory Width | 18 | |
Number of Functions | 1 | |
Number of Terminals | 100 | |
Number of Words | 8192 words | |
Number of Words Code | 8000 | |
Operating Mode | SYNCHRONOUS | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Organization | 8KX18 | |
Output Enable | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LFBGA | |
Package Equivalence Code | BGA100,10X10,32 | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY, LOW PROFILE, FINE PITCH | |
Parallel/Serial | PARALLEL | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.4 mm | |
Standby Current-Max | 0.015 A | |
Supply Current-Max | 0.035 mA | |
Supply Voltage-Max (Vsup) | 3.45 V | |
Supply Voltage-Min (Vsup) | 3.15 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Form | BALL | |
Terminal Pitch | 0.8 mm | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 10 mm |
Alternate Parts for SN74V263-10GGM
This table gives cross-reference parts and alternative options found for SN74V263-10GGM. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SN74V263-10GGM, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
72V263L7-5BCGI | CABGA-100, Tray | Integrated Device Technology Inc | SN74V263-10GGM vs 72V263L7-5BCGI |
IDT72V263L7-5BCI | FIFO, 8KX18, 5ns, Synchronous, CMOS, PBGA100, 11 X 11 MM, 1 MM PITCH, BGA-100 | Integrated Device Technology Inc | SN74V263-10GGM vs IDT72V263L7-5BCI |
SN74V263-7GGM | 8KX18 OTHER FIFO, 5ns, PBGA100, PLASTIC, BGA-100 | Texas Instruments | SN74V263-10GGM vs SN74V263-7GGM |
IDT72V263L7-5BC | FIFO, 8KX18, 5ns, Synchronous, CMOS, PBGA100, 11 X 11 MM, 1 MM PITCH, BGA-100 | Integrated Device Technology Inc | SN74V263-10GGM vs IDT72V263L7-5BC |
IDT72V263L7-5BCGI | FIFO, 8KX18, 5ns, Synchronous, CMOS, PBGA100, 11 X 11 MM, 1 MM PITCH, GREEN, BGA-100 | Integrated Device Technology Inc | SN74V263-10GGM vs IDT72V263L7-5BCGI |
SN74V263-7.5GGM | 8KX18 OTHER FIFO, 5ns, PBGA100, BGA-100 | Texas Instruments | SN74V263-10GGM vs SN74V263-7.5GGM |
IDT72V263L39268BCGI | FIFO, 8KX18, 5ns, Synchronous, CMOS, PBGA100, 11 X 11 MM, 1 MM PITCH, GREEN, BGA-100 | Integrated Device Technology Inc | SN74V263-10GGM vs IDT72V263L39268BCGI |
SN74V263-15GGM | 8KX18 OTHER FIFO, 10ns, PBGA100, PLASTIC, BGA-100 | Texas Instruments | SN74V263-10GGM vs SN74V263-15GGM |
72V263L7-5BC | CABGA-100, Tray | Integrated Device Technology Inc | SN74V263-10GGM vs 72V263L7-5BC |
72V263L7-5BCI | CABGA-100, Tray | Integrated Device Technology Inc | SN74V263-10GGM vs 72V263L7-5BCI |