Part Details for SN74V215-10PAG by Texas Instruments
Overview of SN74V215-10PAG by Texas Instruments
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Internet of Things (IoT)
Computing and Data Storage
Price & Stock for SN74V215-10PAG
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-SN74V215-10PAG-ND
|
DigiKey | IC FIFO SYNC 512X18 6.5NS 64QFP Min Qty: 19 Lead time: 12 Weeks Container: Bulk MARKETPLACE PRODUCT |
4969 In Stock |
|
$15.8900 | Buy Now |
DISTI #
296-9894-ND
|
DigiKey | IC FIFO SYNC 512X18 6.5NS 64QFP Min Qty: 19 Lead time: 12 Weeks Container: Tray | Temporarily Out of Stock |
|
$16.2809 | Buy Now |
DISTI #
595-SN74V215-10PAG
|
Mouser Electronics | FIFO 512 x 18 Synchronous FIFO Memory RoHS: Compliant | 0 |
|
$15.8000 / $15.8100 | Order Now |
|
Rochester Electronics | SN74V215 512 x 18 Synchronous FIFO Memory RoHS: Compliant Status: Active Min Qty: 1 | 4969 |
|
$13.6300 / $16.0400 | Buy Now |
|
Ameya Holding Limited | IC SYNC FIFO MEM 512X18 64-TQFP | 540 |
|
RFQ |
Part Details for SN74V215-10PAG
SN74V215-10PAG CAD Models
SN74V215-10PAG Part Data Attributes:
|
SN74V215-10PAG
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
SN74V215-10PAG
Texas Instruments
512 x 18 Synchronous FIFO Memory 64-TQFP 0 to 70
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | QFP | |
Package Description | GREEN, PLASTIC, TQFP-64 | |
Pin Count | 64 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Access Time-Max | 6.5 ns | |
Clock Frequency-Max (fCLK) | 133 MHz | |
Cycle Time | 10 ns | |
JESD-30 Code | S-PQFP-G64 | |
JESD-609 Code | e4 | |
Length | 10 mm | |
Memory Density | 9216 bit | |
Memory IC Type | OTHER FIFO | |
Memory Width | 18 | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Terminals | 64 | |
Number of Words | 512 words | |
Number of Words Code | 512 | |
Operating Mode | SYNCHRONOUS | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Organization | 512X18 | |
Output Characteristics | 3-STATE | |
Output Enable | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TFQFP | |
Package Equivalence Code | TQFP64,.47SQ | |
Package Shape | SQUARE | |
Package Style | FLATPACK, THIN PROFILE, FINE PITCH | |
Parallel/Serial | PARALLEL | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.2 mm | |
Supply Current-Max | 0.035 mA | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 3 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 10 mm |
Alternate Parts for SN74V215-10PAG
This table gives cross-reference parts and alternative options found for SN74V215-10PAG. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SN74V215-10PAG, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CV215-10PAGG4 | 512X18 OTHER FIFO, 6.5ns, PQFP64, GREEN, PLASTIC, TQFP-64 | Texas Instruments | SN74V215-10PAG vs CV215-10PAGG4 |